嘉立创上市
购物车0
ESDS314DBVR实物图
  • ESDS314DBVR商品缩略图
  • ESDS314DBVR商品缩略图
  • ESDS314DBVR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

ESDS314DBVR

单向ESD 3.6V截止 峰值浪涌电流:25A@8/20us

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
ESDS314 适用于 USB 和以太网且具有 25A 8/20us 浪涌额定值的四通道 4.5pF、3.6V、±30kV ESD 保护二极管
品牌名称
TI(德州仪器)
商品型号
ESDS314DBVR
商品编号
C1847859
商品封装
SOT-23-5​
包装方式
编带
商品毛重
0.055367克(g)

商品参数

属性参数值
商品目录静电和浪涌保护(TVS/ESD)
极性单向
反向工作电压(Vrwm)3.6V
钳位电压6.5V
峰值脉冲电流(Ipp)25A@8/20us
峰值脉冲功率(Ppp)170W@8/20us
击穿电压(VBR)7.5V
属性参数值
反向漏电流(Ir)5nA
通道数四路
工作温度-40℃~+125℃
防护等级IEC 61000-4-4;IEC 61000-4-5;IEC 61000-4-2
类型ESD
Cj-结电容4.5pF

商品概述

The ESDS31x devices are unidirectional TVS ESD protection diode arrays for surge protection of Ethernet, USB, and general-purpose data lines up to 25A (8/20μs). The ESDS31x devices are designed to dissipate ESD shocks higher than the maximum level specified in the IEC61000-4-2 international standard (Level 4). These devices feature an IO capacitance of 4.5pF per channel, making them well-suited for protecting high-speed interfaces such as Ethernet 10/100/1000, USB 2.0, and GPIO. Low dynamic resistance and low clamping voltage support system-level protection against transient events.

商品特性

  • IEC61000-4-2 ESD protection:
    • ±30kV contact discharge
    • ±30kV air-gap discharge
  • IEC61000-4-4 EFT protection:
    • 80A (5/50ns)
  • IEC61000-4-5 surge protection:
    • 25A (8/20μs)
  • IO capacitance:
    • 4.5pF (typical)
  • DC breakdown voltage: 5.5V (minimum)
  • Ultra-low leakage current: 5nA (typical)
  • Supports high-speed interfaces with rates up to 5Gbps
  • Industrial temperature range: -40°C to +125°C
  • Simple through-wiring package (ESDS312)

应用领域

  • End devices:
    • Ethernet switches
    • Access points
    • Gateways
    • Printers
    • DVRs and NVRs
  • Interfaces:
    • Ethernet 10/100/1000Mbps
    • USB 2.0
    • GPIO