ESDS304DBVR
双向ESD 3.6V截止 峰值浪涌电流:12A@8/20us
- 描述
- ESDS304 适用于 USB 和以太网且具有 12A 8/20us 浪涌额定值的四通道 2.3pF、3.6V、±30kV ESD 保护二极管
- 品牌名称
- TI(德州仪器)
- 商品型号
- ESDS304DBVR
- 商品编号
- C1847869
- 商品封装
- SOT-23-5
- 包装方式
- 编带
- 商品毛重
- 0.0245克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 静电和浪涌保护(TVS/ESD) | |
| 极性 | 双向 | |
| 反向工作电压(Vrwm) | 3.6V | |
| 钳位电压 | 6V | |
| 峰值脉冲电流(Ipp) | 12A@8/20us | |
| 峰值脉冲功率(Ppp) | 85W@8/20us | |
| 击穿电压(VBR) | 7.5V |
| 属性 | 参数值 | |
|---|---|---|
| 反向漏电流(Ir) | 3nA | |
| 通道数 | 四路 | |
| 工作温度 | -40℃~+125℃ | |
| 防护等级 | IEC 61000-4-2;IEC 61000-4-4;IEC 61000-4-5 | |
| 类型 | ESD | |
| Cj-结电容 | 2.3pF |
商品概述
The ESDS302 and ESDS304 devices are unidirectional TVS ESD protection diode arrays in two - channel and four - channel configurations respectively, used for Ethernet and USB surge protection up to 12 A (8 / 20 μs). The ESDS302 and ESDS304 devices are rated for ESD shock dissipation up to 30 kV, complying with the IEC 61000 - 4 - 2 international standard (> Level 4). These devices have an IO capacitance of 2.3 pF per channel, making them well - suited for protecting high - speed interfaces such as Ethernet 1G and USB 2.0. Low dynamic resistance and low clamping voltage support system - level protection against transient events. The ESDS302 and ESDS304 devices are available in the industry - standard 5 - pin SOT23 package.
商品特性
- IEC61000 - 4 - 2 Level 4 ESD protection:
- ±30 kV contact discharge
- ±30 kV air - gap discharge
- IEC61000 - 4 - 4 EFT protection:
- 80 A (5/50 ns)
- IEC61000 - 4 - 5 surge protection:
- 12 A (8 / 20 μs)
- Low surge clamping voltage of 6 V (at 12 A lpp)
- IO capacitance:
- 2.3 pF (typical)
- DC breakdown voltage: 4.5 V (minimum)
- Ultra - low leakage current: 3 nA (typical)
- Supports high - speed interfaces with rates up to 1 Gbps
- Industrial temperature range: - 40°C to +125°C
- Simple through - wiring package (ESDS302)
应用领域
- End devices:
- Ethernet switches
- Access points
- Gateways
- Printers
- Digital video recorders (DVR) and network video recorders (NVR)
- Interfaces:
- Ethernet 10/100/1000 Mbps
- USB 2.0
- GPIO



