我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/SMT工业品面板定制
预售商品
TT8J21TR实物图
  • TT8J21TR商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TT8J21TR

2个P沟道 耐压:20V 电流:2.5A

SMT扩展库SMT补贴嘉立创PCB免费打样
私有库下单最高享92折
品牌名称
ROHM(罗姆)
商品型号
TT8J21TR
商品编号
C17635907
商品封装
TSST-8​
包装方式
编带
商品毛重
0.03克(g)

商品参数

属性参数值
商品目录场效应管(MOSFET)
数量-
漏源电压(Vdss)-
连续漏极电流(Id)-
导通电阻(RDS(on))-
耗散功率(Pd)-
阈值电压(Vgs(th))-
属性参数值
栅极电荷量(Qg)-
输入电容(Ciss)-
反向传输电容(Crss)-
工作温度-
类型-
输出电容(Coss)-

商品特性

  • Cumulative pitch tolerance: The cumulative pitch tolerance of every 10 pitches of the mold for producing carrier tapes shall be within ±0.2mm.
  • Minimum bending radius: The carrier tape shall have sufficient flexibility to protect the components without damage at a minimum radius of 30mm.
  • Carrier tape material: Polystyrene coated with special carbon paint on both sides.
  • Peel strength: 0.1N~1.0N (if the product is stored beyond the recommended storage conditions).
  • Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
  • Recommended storage time: Five years after production.

应用领域

  • 电机驱动-电动工具-LED 照明

数据手册PDF