预售商品

1317G1-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥8.93价格含税(税率13%)
200+¥3.57
500+¥3.45
1000+¥3.39
- 商品型号
- 1317G1-BK
- 商品编号
- C17244939
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
25A Right Angle PCB Contact (Top Row, High Force) from Anderson Power's PP15/45 series
2
Tin-plated surface enhances solderability for reliable PCB mounting
3
Supports up to 25A per pole in right angle applications
4
Designed to mate exclusively with wire contacts (not compatible with other PCB contacts)
5
Cannot be mixed with 45A PCB contacts in the same assembly
6
Part of the PP15/45 series which offers high power density (up to55A in compact footprint) and versatile wire-to-wire/wire-to-board configurations
使用场景 APPLICATIONS
1
Right angle PCB installations where space optimization is critical (e.g., compact control panels, industrial automation equipment)
2
Power distribution connections between PCBs and wire harnesses in electronic devices (like power supplies, motor controllers)
3
Applications requiring secure, solderable PCB contacts (benefits from tin plating's enhanced solderability)
4
Use with mounting staples (accessory) to fix right angle contacts to PCBs, reducing strain on solder joints during mating/unmating
5
Suitable for systems using PP15/45 Powerpole connectors (wire side) for consistent power connection solutions
注意事项 PRECAUTIONS
1
Do not mix this 25A PCB contact with 45A PCB contacts in the same assembly
2
Use recommended mounting staples (from PP15/45 accessories) to secure right angle contacts to PCBs
3
Refer to Anderson Power's official website for PCB layout drawings
4
Ensure mating with compatible PP15/45 wire contacts only
5
Follow proper soldering procedures for tin-plated contacts
6
Operate within the temperature range of -20°C to105°C
7
Avoid exceeding the 25A per pole current rating

1317G1-BK
价格:¥8.93
购买数量
个
(1000个/袋,最小起订量1个,递增量:1)







