领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
2-8170G5实物图
2-8170G5商品缩略图

2-8170G5

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:72.94价格含税(税率13%

200+29.11
500+28.13
1000+27.65
商品型号
2-8170G5
商品编号
C17246274
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Touch-safe interface compliant with IEC 60950 and IEC 60529 standards, minimizing contact risk with live circuits.
2 Supports up to 8 last mate/first break auxiliary contacts, enabling intelligent power switching, CAN, and interlock loop circuits (up to 20A per pole).
3 Color-coded mechanical voltage keys to prevent cross-mating and simplify circuit identification.
4 SBE connectors use chemical-resistant IEC 60950 touch-safe housing (PBT/PC blend resin), while SBX connectors use rugged PC resin (rated IP20 per IEC 60529).
5 Silver-plated primary power contacts for optimal electrical performance and durability (up to 10,000 mating cycles).
6 High current rating (up to 175A) and voltage rating (up to 600V AC/DC) suitable for heavy-duty applications.
7 Wide wire size compatibility (e.g., 1/0 AWG to 2 AWG for main power contacts).

使用场景 APPLICATIONS

1 Industrial equipment: Motor drives, power distribution units (PDUs), and control systems requiring reliable power and signal connections.
2 Electric vehicles (EVs) and hybrid vehicles: Battery charging systems and on-board power management.
3 Renewable energy systems: Solar inverters, wind turbine power conversion units, and energy storage systems.
4 Heavy machinery: Construction equipment, agricultural machinery, and material handling systems.
5 Data centers: Uninterruptible power supplies (UPS) and backup power systems.
6 Marine and off-road applications: Vehicles and equipment needing robust, weather-resistant connections.

注意事项 PRECAUTIONS

1 Use only specified crimp tools (e.g., 1368 series hand tools for 1/0 AWG contacts) to ensure proper contact termination.
2 Do not mix voltage keys; ensure color-coded keys match to avoid cross-mating.
3 Operate within the recommended temperature range (-20°C to 105°C) to maintain performance.
4 Yellow-colored SBE160 and SBX175 connectors are not available for purchase.
5 SBX175 housings do not meet NEMA 1-15 requirements for industrial trucks; verify application suitability before use.
6 Follow assembly torque specifications (e.g., 30 in-lbs for brackets) to ensure secure installation.
7 All data is subject to change without notice; refer to the latest documentation for updates.
2-8170G5实物图

2-8170G5

价格:72.94

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐