DTB123EKFRAT146
DTB123EKFRAT146
SMT扩展库PCB免费打样
私有库下单最高享92折
- 品牌名称
- ROHM(罗姆)
- 商品型号
- DTB123EKFRAT146
- 商品编号
- C17232985
- 商品封装
- TO-236-3(SOT-23-3)
- 包装方式
- 编带
- 商品毛重
- 0.034克(g)
商品参数
| 属性 | 参数值 | |
|---|---|---|
| 商品目录 | 数字晶体管 | |
| 数量 | 1个PNP-预偏置 | |
| 集射极击穿电压(Vceo) | - | |
| 集电极电流(Ic) | - | |
| 耗散功率(Pd) | - | |
| 晶体管类型 | - | |
| 直流电流增益(hFE) | 39 | |
| 射基极击穿电压(Vebo) | - | |
| 最小输入电压(VI(on)) | - |
| 属性 | 参数值 | |
|---|---|---|
| 最大输入电压(VI(off)) | - | |
| 输出电压(VO(on)) | - | |
| 输入电阻 | - | |
| 电阻比率 | - | |
| 工作温度 | - | |
| 集射极饱和电压(VCE(sat)) | - | |
| 特征频率(fT) | - | |
| 集电极截止电流(Icbo) | - |
商品概述
None
商品特性
- Cumulative pitch tolerance: The cumulative pitch tolerance of the mold for producing carrier tapes should be within ±0.2mm per 10 pitches.
- Minimum bending radius of carrier tape: The carrier tape should have sufficient flexibility to protect components from damage at a minimum radius of 30mm.
- Carrier tape material: Polystyrene coated with special carbon paint on both sides.
- Peel strength: 0.1N - 1.0N (when the product is stored beyond the recommended storage conditions).
- Recommended storage conditions: Temperature 5°C - 40°C, humidity 30%RH - 80%RH.
- Recommended storage time: Immersion SMD products (Sn3Ag0.5Cu): one year after production; Electroplated SMD products (Sn2Cu or Sn100%): five years after production.
应用领域
None
- SIT9365AI-4B2-28N322.265625
- RK102PJ303CS
- PR2-120-JTW
- 2-2373376-0
- 0444990041
- ZSS-103-07-L-D-1050
- MWDM1L-15S-6K7-18M
- VO615A-2X016
- SG-8018CA 12.1230M-TJHSA0
- XB5AA3341C0
- XTEAWT-00-0000-00000LJC1
- MP-5050-8100-50-70
- SG-8018CB 144.2950M-TJHSA0
- GCM1885C2A2R4BA16D
- 3-641170-7
- 6K5547
- RC0402F5761CS
- 5-104439-7
- SG-8018CA 75.957292M-TJHPA0
- 5530177306F
- 3QHM53C2.0-34.7478


