我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心备货找料立推专区爆款推荐合作库存PLUS会员BOM配单PCB/SMT工业品面板定制
CD74HC365E实物图
  • CD74HC365E商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

CD74HC365E

CD74HC365E

描述
CD74HC365 具有三态输出的 6 通道、2V 至 6V 缓冲器
品牌名称
TI(德州仪器)
商品型号
CD74HC365E
商品编号
C1548658
商品封装
PDIP-16​
包装方式
管装
商品毛重
0.001克(g)

商品参数

属性参数值
商品目录缓冲器/驱动器/收发器
输出类型三态
工作电压2V~6V
元件数1
每个元件位数6
属性参数值
灌电流(IOL)7.8mA
拉电流(IOH)7.8mA
系列74HC
工作温度-55℃~+125℃

商品概述

HC365、HCT365 和 HC366 硅栅 CMOS 三态缓冲器是通用型高速同相和反相缓冲器。 The ’HC365, ’HCT365, and ’HC366 silicon gate CMOS three-state buffers are general purpose high-speed non-inverting and inverting buffers. They have high drive current outputs which enable high speed operation even when driving large bus capacitances. These circuits possess the low power dissipation of CMOS circuitry, yet have speeds comparable to low power Schottky TTL circuits. Both circuits are capable of driving up to 15 low power Schottky inputs. The ’HC365 and ’HCT365 are non-inverting buffers, whereas the ’HC366 is an inverting buffer. These devices have two three-state control inputs (OE1 and OE2) which are NORed together to control all six gates. The ’HCT365 logic families are speed, function and pin compatible with the standard LS logic family.

商品特性

  • 缓冲输入
  • 高电流总线驱动器输出扇出(在温度范围内)
    • 标准输出:10 个 LSTTL 负载
    • 总线驱动器输出:15 个 LSTTL 负载
  • 宽工作温度范围: - 55 °C 至 +125 °C
  • 平衡的传播延迟及转换时间
  • 与 LSTTL 逻辑 IC 相比,可显著降低功耗
  • HC 类型工作电压为 2V 至 6V
  • 高抗噪性:当 VCC = 5V 时,N1L = 30%,NIH = VCC 的 30%
  • HCT 类型
    • 工作电压为 4.5V 至 5.5V
    • 直接 LSTTL 输入逻辑兼容性,VIL = 0.8V(最大值),VIH = 2V(最小值)
    • CMOS 输入兼容性,当电压为 VOL、VOH 时,II ≤ 1μA