嘉立创上市
购物车0
TPS54060MDGQTEP实物图
  • TPS54060MDGQTEP商品缩略图
  • TPS54060MDGQTEP商品缩略图
  • TPS54060MDGQTEP商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

TPS54060MDGQTEP

降压型 500mA 3.5V~60V

描述
TPS54060-EP TPS54060-EP - 具有 Eco-Mode 的 0.5A、60V 降压 DC/DC 转换器
品牌名称
TI(德州仪器)
商品型号
TPS54060MDGQTEP
商品编号
C1356322
商品封装
MSOP-10​
包装方式
编带
商品毛重
0.054克(g)

商品参数

属性参数值
商品目录DC-DC电源芯片
功能类型降压型
工作电压3.5V~60V
输出电压800mV~58V
输出电流500mA
开关频率2.5MHz
工作温度-55℃~+125℃@(TA)
属性参数值
同步整流否
输出通道数1
拓扑结构降压式
静态电流(Iq)116uA
开关管(内置/外置)内置
输出类型可调
功能特性轻载高效模式;频率同步;可调软启动;过流保护;工作状态指示

商品概述

TPS54060 器件是一款带有集成型高侧MOSFET 的60V,0.5A,降压稳压器。它采用电流模式控制,可实现简单的外部补偿和灵活的组件选择。其低纹波脉冲跳跃模式可将无负载的稳压输出电源电流减小至116μA。通过使用使能引脚,在该引脚为低电平时,关断电源电流将降至1.3μA。

其欠压锁定电压在内部设定为2.5V,但可用使能引脚将之提高。输出电压启动斜坡受控于慢启动引脚,还可以配置该引脚来控制排序/跟踪。开漏电源状态良好信号表示输出处于其标称电压的93%至107%之内。

宽开关频率范围允许对效率及外部组件尺寸进行优化。频率折返和热关断功能在过载情况下保护部件。

TPS54060 采用10 引脚散热增强型MSOP10 PowerPAD 封装。

The TPS54060 device is a 60-V, 0.5-A, step-down (buck) regulator with an integrated high-side N-channel MOSFET. To improve performance during line and load transients, the device implements a constant frequency, current mode control, which reduces output capacitance and simplifies external frequency compensation design. The wide switching frequency of 100 to 2500 kHz allows for efficiency and size optimization when selecting the output filter components. The switching frequency is adjusted using a resistor to ground on the RT/CLK pin. The device has an internal phase lock loop (PLL) on the RT/CLK pin that is used to synchronize the power switch turn on to a falling edge of an external system clock.

The TPS54060 has a default start-up voltage of approximately 2.5 V. The EN pin has an internal pullup current source that can be used to adjust the input voltage UVLO threshold with two external resistors. In addition, the pullup current provides a default condition. When the EN pin is floating, the device will operate. The operating current is 116 μA when not switching and under no load. When the device is disabled, the supply current is 1.3 μA.

The integrated 200 mΩ high-side MOSFET allows for high-efficiency power supply designs capable of delivering 0.5 A of continuous current to a load. The TPS54060 reduces the external component count by integrating the boot recharge diode. The bias voltage for the integrated high-side MOSFET is supplied by a capacitor on the BOOT to PH pin. The boot capacitor voltage is monitored by an UVLO circuit and will turn the high-side MOSFET off when the boot voltage falls below a preset threshold. The TPS54060 can operate at high duty cycles because of the boot UVLO.

商品特性

  • 3.5 至60V 输入电压范围
  • 200mΩ 高侧金属氧化物半导体场效应晶体管(MOSFET)在轻负载条件下实现高效率,利用脉冲跳跃Ecomode™
  • 116μA 静态工作电流
  • 1.3μA 关断电流
  • 100kHz 至2.5MHz 开关频率
  • 同步至外部时钟
  • 可调缓起动/排序
  • 欠压(UV) 和过流(OV) 电源正常输出
  • 可调UVLO 电压和滞后
  • 0.8V 内部电压基准
  • MSOP10 封装包含PowerPAD™
  • 由SwitcherPro™软件工具提供支持
  • 支持医疗应用
  • 受控基线
  • 同一组装和测试场所
  • 同一制造场所
  • 支持 -55°C 至125°C 温度范围
  • 延长的产品生命周期
  • 延长的产品变更通知
  • 产品可追溯性

应用领域

  • 12V,24V 和48V 工业用及商用低功耗系统
  • 汽车售后加装配件:视频,全球卫星定位系统(GPS),娱乐