嘉立创上市
购物车0
AT90CAN64-16MU实物图
  • AT90CAN64-16MU商品缩略图
  • AT90CAN64-16MU商品缩略图
  • AT90CAN64-16MU商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

AT90CAN64-16MU

高性能、低功耗AVR 8位微控制器,基于增强型RISC架构,具备多种外设功能和低功耗模式

SMT扩展库PCB免费打样
私有库下单最高享92折
商品型号
AT90CAN64-16MU
商品编号
C1338076
商品封装
QFN-64-EP(9x9)​
包装方式
托盘
商品毛重
0.2克(g)

商品参数

属性参数值
商品目录单片机(MCU/MPU/SOC)
CPU内核AVR
CPU最大主频16MHz
CPU位数8 Bit
程序存储容量64KB
程序存储器类型FLASH
RAM容量4KB
属性参数值
EEPROM容量2KB
I/O数量53
ADC(位数)10bit
振荡器类型内置
工作电压2.7V~5.5V
工作温度-40℃~+85℃
功能特性欠压检测(BOR/LVD/LVR/LVI);上电复位(POR);可编程看门狗;内置通用定时器

商品概述

AT90CAN32/64/128 是一种基于增强型RISC架构的低功耗CMOS 8位微控制器。通过在单个时钟周期内执行强大的指令,AT90CAN32/64/128实现了接近每MHz 1 MIPS的吞吐量,使系统设计者能够优化功耗与处理速度之间的平衡。

AVR内核结合了丰富的指令集和32个通用工作寄存器。所有32个寄存器都直接连接到算术逻辑单元(ALU),允许在一个时钟周期内执行的单条指令中访问两个独立的寄存器。这种结构使得代码更高效,并且比传统的CISC微控制器快十倍。

AT90CAN32/64/128提供了以下特性:具有读写同时功能的32K/64K/128K字节的系统内可编程闪存、1K/2K/4K字节的EEPROM、2K/4K/4K字节的SRAM、53个通用I/O线、32个通用工作寄存器、一个CAN控制器、实时时钟(RTC)、四个带有比较模式和PWM功能的灵活定时器/计数器、两个USART、面向字节的两线串行接口、一个带可选差分输入级和可编程增益的8通道10位ADC、带内部振荡器的可编程看门狗定时器、SPI串行端口、符合IEEE std. 1149.1标准的JTAG测试接口(也用于访问片上调试系统和编程)以及五种软件可选的节能模式。

空闲模式停止CPU运行,但允许SRAM、定时器/计数器、SPI/CAN端口和中断系统继续运行。掉电模式保存寄存器内容,但冻结振荡器,禁用所有其他芯片功能直到下一个中断或硬件复位。在省电模式下,异步定时器继续运行,允许用户在设备其余部分休眠时保持定时基准。ADC降噪模式停止CPU和所有I/O模块(除了异步定时器和ADC)的工作,以减少ADC转换期间的开关噪声。待机模式下,晶体/谐振器振荡器运行,而设备的其余部分处于休眠状态。这允许快速启动的同时保持低功耗。

该设备采用Atmel的高密度非易失性存储技术制造。片上ISP Flash允许通过SPI串行接口、常规非易失性存储器编程器或在AVR核心上运行的片上引导程序对程序存储器进行系统内重新编程。引导程序可以使用任何接口将应用程序下载到应用程序Flash存储器中。当应用程序Flash部分更新时,Boot Flash部分中的软件将继续运行,提供真正的读写同时操作。通过将8位RISC CPU与系统内自编程Flash集成在同一芯片上,Atmel AT90CAN32/64/128是一种功能强大的微控制器,为许多嵌入式控制应用提供了高度灵活且成本效益高的解决方案。

AT90CAN32/64/128 AVR得到了一整套程序和系统开发工具的支持,包括:C编译器、宏汇编器、程序调试器/模拟器、在线仿真器和评估套件。

商品特性

  • High-performance, Low-power AVR 8-bit Microcontroller
  • Advanced RISC Architecture 133 Powerful Instructions – Most Single Clock Cycle Execution – 32 x 8 General Purpose Working Registers + Peripheral Control Registers – Fully Static Operation – Up to 16 MIPS Throughput at 16 MHz On-chip 2-cycle Multiplier
  • Non volatile Program and Data Memories – 32K/64K/128K Bytes of In-System Reprogrammable Flash (AT90CAN32/64/128) - Endurance: 10,000 Write/Erase Cycles – Optional Boot Code Section with Independent Lock Bits - Selectable Boot Size: 1K Bytes, 2K Bytes, 4K Bytes or 8K Bytes - In-System Programming by On-Chip Boot Program (CAN, UART, ...) - True Read-While-Write Operation – 1K/2K/4K Bytes EEPROM (Endurance: 100,000 Write/Erase Cycles) (AT90CAN32/64/128) – 2K/4K/4K Bytes Internal SRAM (AT90CAN32/64/128) – Up to 64K Bytes Optional External Memory Space – Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface – Boundary-scan Capabilities According to the JTAG Standard – Programming Flash (Hardware ISP), EEPROM, Lock & Fuse Bits – Extensive On-chip Debug Support
  • CAN Controller 2.0A & 2.0B - ISO 16845 Certified (1) – 15 Full Message Objects with Separate Identifier Tags and Masks – Transmit, Receive, Automatic Reply and Frame Buffer Receive Modes – 1Mbits/s Maximum Transfer Rate at 8 MHz – Time stamping, TTC & Listening Mode (Spying or Autobaud)
  • Peripheral Features – Programmable Watchdog Timer with On-chip Oscillator – 8-bit Synchronous Timer/Counter-0 - 10-bit Prescaler - External Event Counter - Output Compare or 8-bit PWM Output – 8-bit Asynchronous Timer/Counter-2 - 10-bit Prescaler - External Event Counter - Output Compare or 8-Bit PWM Output - 32Khz Oscillator for RTC Operation – Dual 16-bit Synchronous Timer/Counters-1 & 3 - 10-bit Prescaler - Input Capture with Noise Canceler - External Event Counter - 3-Output Compare or 16-Bit PWM Output - Output Compare Modulation – 8-channel, 10-bit SAR ADC - 8 Single-ended Channels - 7 Differential Channels - 2 Differential Channels With Programmable Gain at 1x, 10x, or 200x 一 On-chip Analog Comparator – Byte-oriented Two-wire Serial Interface – Dual Programmable Serial USART – Master/Slave SPI Serial Interface - Programming Flash (Hardware ISP)
  • Special Microcontroller Features Power-on Reset and Programmable Brown-out Detection Internal Calibrated RC Oscillator – 8 External Interrupt Sources – 5 Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down & Standby – Software Selectable Clock Frequency – Global Pull-up Disable
  • I/O and Packages – 53 Programmable I/O Lines – 64-lead TQFP and 64-lead QFN
  • Operating Voltages: 2.7 - 5.5V
  • Operating temperature: Industrial (-40°C to +85°C)
  • Maximum Frequency: 8 MHz at 2.7V, 16 MHz at 4.5V

数据手册PDF

放大查看下载PDF