嘉立创上市
购物车0
HK23F-DC3V-SHG实物图
  • HK23F-DC3V-SHG商品缩略图
  • HK23F-DC3V-SHG商品缩略图
  • HK23F-DC3V-SHG商品缩略图

温馨提醒:图片仅供参考,商品以实物为准

HK23F-DC3V-SHG

3V 一组转换:1C(单刀双掷-转换)

SMT扩展库PCB免费打样
私有库下单最高享92折
描述
特性:安全认证:C-UL、TUV、CQC。 接点间隙:最小0.15mm。 接点阻抗:初始值最大100mΩ。 接点容量:120VAC,cosφ = 1,可通过电流为2安培;24VDC,可通过电流为2安培。 额定电压:3VDC、5VDC、6VDC、9VDC、12VDC、24VDC。 感动电压:为额定电压的80% VDC
品牌名称
汇科
商品型号
HK23F-DC3V-SHG
商品编号
C12413
商品封装
DIP,12.5x7.5mm​
包装方式
管装
商品毛重
2.4克(g)

商品参数

属性参数值
商品目录功率继电器
线圈电压3V
触点形式一组转换:1C(单刀双掷-转换)
引脚数-
触点容量(电阻负载)2A@120VAC;2A@24VDC
最大切换电压120V@AC;24V@DC
额定线圈功率200mW
触点材料-
最大切换电流2A
属性参数值
线圈类型-
线圈电阻45Ω
接触电阻100mΩ
动作时间5ms
释放时间5ms
工作温度-30℃~+70℃
长度12.5mm
宽度7.5mm

商品特性

  • 安全认证: Safety Standard: C-UL TUV CQC
  • 接点间隙: 最小 0.15 mm。Contact Gap: 0.15mm Minimum.
  • 接点阻抗: 初始值最大 100 mΩ;Contact Resistance 流通电流 1A、开路测试电压: 6VDC;使用电压下降法量测。Maximum 100 mΩ at initial value. Test Current: 1A, Open Circuit Test Voltage: 6VDC. By using Voltage Drop Method.
  • 接点容量: 120VAC Cos Φ = 1,可通过电流为 2 安培。Contact Capacity: 24VDC ,可通过电流为 2 安培。2 Amps at 120VAC Cos Φ = 1. 2 Amps at 24VDC.
  • 感动电压: ≦ (当电压渐渐施加于继电器时接点之动作电压,为额定电压之 80%) Pull In Voltage: V DC ≤ (Contact operating voltage when voltage is gradually applied. It is 80% of the Rated Voltage) V DC
  • 开放电压: ≥ (当额定电压渐渐的减少时接点放开之电压,为额定电压之 10%) VDC Drop Out Voltage: ≥ (Contact breaking voltage when rated voltage is gradually reduced. It is 10% of the Rated Voltage) VDC
  • 最大应加电压: (为额定电压之 130%) V DC Max. Allowable (130% of the Rated Voltage) V DC Voltage:
  • 动作时间: 在施加额定电压时最大为 5 milliseconds。Operate Time: 5 milliseconds Maximum when rated Voltage is applied.
  • 开放时间 在额定电压突然消失时最大为 5 milliseconds.。Release Time: 5 milliseconds Maximum when rated Voltage is suddenly cut off.
  • 线圈温升: 在空载时线圈施加最大可允许电压,待温度稳定后量测的温度不可超过 40 ℃。(不包含环境温度) 40 ℃ Maximum. Maximum Allowable Voltage is applied to Coil while no load should be applied to Contacts, then the temperature should be measured when the value is stabilized. Environment temperature should not be included in.
  • 机械寿命: 在无负载的情况下有 10,000,000 次以上之机械寿命。Mechanical Life: 10,000,000 operations Minimum at No Load condition.
  • 接点对接点间: 400VAC,50/60 Hz,漏电流小于 1mA,持续一分钟。Between 400VAC at Test Frequency 50/60 Hz, Leakage Current: 5mA for 1 minute. Contacts:
  • 在施加 500VDC 绝缘阻抗之量测值需 ≥100 MΩ。≥ 100 MΩ Minimum. A Voltage of 500VDC should be applied after which measurement shall be made.
  • 使用温度范围: -30 to + 70 ℃。使用温度范围是代表继电器在线圈之动作电压范围内可以持续动作的温度范围 (在低温时无水滴凝结现象) Operating temperature range is the range of ambient temperature of which the Relay can be operated continuously within operative voltage range of coil (no condensation of water drops under low temperature condition)
  • 湿度范围: 35~85% RH.
  • 使用耐寒性: 继电器不给予电压或电流状态下,在恒温箱以 -30±2 ℃ 的温度连续保持 2 小时。保持原状态操作回路上给予定格电压实验时继电器动作要正常。(在低温时无水滴凝结现象) Relay should be kept in temperature chamber at -30±2 ℃ for two hours that no current or voltage shall be supplied to Relay. Such condition shall be maintained while the rated voltage is supplied to Relay, then the Relay shall operate normally. (No condensation of water drops under low temperature condition)
  • 储存耐寒性: 继电器在恒温箱以 -30±2 ℃ 的温度连续保持 72 小时。接着,于常温常湿中消除水滴 1 至 2 小时以后,进行构造,动作,及绝缘阻抗,耐压的测试,结果需要符合 SPEC。(在低温时无水滴凝结现象) Relay should be kept in temperature chamber at -40±2 ℃ for 72 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements. (No condensation of water drops under low temperature condition)
  • 使用耐热性: 继电器操作回路提供定格电压,在接点部份提供定格电流的状态下,在恒温箱以 70±2 ℃ 的温度连续保持 2 小时后,保持原状态进行继电器动作之测试,结果必须符合 SPEC。Relay should be kept in temperature chamber at 70±2 ℃ for two hours that rated Voltage should be supplied to Coil while rated Current should be supplied to Contacts. Such condition shall be maintained while the rated voltage is supplied to Relay, then Relay shall operate normally.
  • 储存耐热性: 继电器在恒温箱以 70±2 ℃ 的温度连续保持 16 小时,在常温,常湿状态下,放置 1 - 2 小时后,进行构造,动作,及绝缘阻抗,耐压的测试,结果需要符合 SPEC。Relay should be kept in temperature chamber at 70±2 ℃ for 16 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Resistance and Dielectric Strength shall satisfy the specification requirements.
  • 耐湿性: 继电器以温度 40±2 ℃ 相对温度在 90~95% 环境下连续保持 48 小时,接着,于常温常湿放置 1 - 2 小时后,进行构造,动作,及绝缘阻抗,耐压的测试,结果需要符合 SPEC。Relay should be kept in temperature chamber at 40±2 ℃ (90~95% RH) for 48 hours. Then the Relays shall be maintained at standard atmospheric condition for 1 to 2 hours after which measurement shall be made. Construction, Relay operation, Insulation Res

数据手册PDF