我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
913-BK实物图
913-BK商品缩略图

913-BK

  • 工业品

价格:160.784352价格含税(税率13%

10+138.10682
25+120.777151
50+105.142632
商品型号
913-BK
商品编号
C7599138
商品毛重

1克(g)

库存: 882

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High current capacity: Supports up to 500 Amps for wires up to 350 MCM (53.5 to 185 mm²).
2 Chemical resistant housing: Made of PBT/PC blend material, offering enhanced UV resistance and operating temperature range down to -40°C.
3 Silver-plated contacts: Minimizes electrical resistance while ensuring superior durability and reliability.
4 Color-coded mechanical keying: Prevents mismating between different connectors for safe and correct connections.
5 Versatile housing design: Compatible with both wire and busbar contacts, enabling flexible connection options.
6 Wide wire size compatibility: Accommodates wires from 1/0 to 350 MCM (53.5 to 185 mm²).

使用场景 APPLICATIONS

1 Industrial machinery: Ideal for power distribution in heavy-duty manufacturing equipment and production lines.
2 Renewable energy systems: Suitable for solar panel arrays and wind turbine power connections requiring high current and UV resistance.
3 Electric vehicle charging stations: Perfect for robust, high-current connections in EV charging infrastructure.
4 Battery storage systems: Used in large-scale backup battery installations to ensure reliable power transfer.
5 Marine applications: Resistant to saltwater and harsh marine environments, suitable for boat and ship power systems.
6 Outdoor power installations: Adaptable to outdoor use with temperature range from -40°C to 221°C and UV resistance.

注意事项 PRECAUTIONS

1 Proper mating: Use only matching color-coded connectors to avoid incorrect mating and ensure safety.
2 Torque compliance: Follow the recommended torque value of 50 in-lbs (5.6 Nm) when assembling clamps or brackets to the housing.
3 Correct tool usage: Refer to SB Tooling Information for appropriate crimp tools (e.g., SB*50, SB*120 series) based on wire size for secure terminations.
4 Current rating: Do not exceed the maximum 500 Amps rating to prevent overheating and damage.
5 Dust protection: Use dust covers when the connector is not in use to keep the mating interface clean.
6 Termination methods: For busbar contacts, use wrench/socket termination; for wire contacts, use crimp or hand solder methods as recommended.
913-BK实物图

913-BK

价格:160.784352

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐