1
波长覆盖范围广:支持1271~1611nm波长区间,适配CWDM类型光信号测量
2
多通道检测能力:具备16个测量通道,满足多链路同时或快速切换测试需求
3
宽量程高精度:测量范围达-55~+10dBm,测量不确定度仅±0.5dB,数据可靠
4
高清显示与操作:配备3.5寸真彩液晶屏幕,操作界面直观,支持按键快速设置
5
数据存储与传输:可存储400组测量数据,具备USB/Mini-USB通信接口,方便数据导出与上位机联动
6
便携耐用设计:机身重量400g(不含电池),尺寸220×110×62mm,便于现场携带;外壳采用耐用材质,能应对日常施工环境
7
附加功能:集成可视故障定位仪模块(WFL),支持PC/SC/ST可换光接口,适配不同光纤连接器类型;采用7.4V锂电供电+电源适配器,续航稳定