1
多参数精准测量:支持电池内阻(0.000mΩ~3.100Ω)、电压(0.000V~±71.00V)、温度(-10.0℃~60.0℃)检测,采用16位ADC和交流4端子测试法,不受接触电阻影响,确保数据准确
2
高分辨率与宽量程:内阻分辨率1μΩ、电压1mV、温度0.1℃,覆盖多种电池类型测试需求
3
智能数据管理:5000条数据存储(手动/自动),支持USB上传电脑、蓝牙连接安卓APP,方便数据查看与分析
4
便捷操作体验:3.5英寸高清背光LCD屏,响应时间200ms,测量时间约2秒,15分钟无操作自动关机
5
实用功能集成:预设PASS/WARNING/FAIL阈值判定、柱状图显示,无需停机即可测量UPS系统电池
6
耐用便携设计:防滑橡胶外壳抗摔,内置3.7V可充电锂电池,续航持久,适配现场使用场景