1
接触与非接触两用设计:支持接触式转速(1.0~19999RPM)、接触式线速(1.0~1999.9m/min)、非接触式转速(2.5~99999RPM)三种测量方式,适配不同场景需求
2
高精度测量:基本精度达±(0.05%+1),接触式分辨率0.1RPM/0.01m/min,非接触式分辨率0.1RPM,数据准确可靠
3
智能功能:自动记忆测量最大值、最小值及最后值;支持量程自动切换;5位LCD数字显示清晰易读;具备低压提示与自动关机(约15分钟无操作)功能
4
便携实用:机身尺寸193*65*30mm,重量约130g(含电池),便于手持操作;配备4个接触探头及反射带,满足多样化测量需求
5
稳定性能:采用单片机与光电技术,抗干扰能力强,采样时间1秒(60RPM以上),响应快速