1
数显精准测量:内置传感器结构,准确度达±5%,支持峰值保持、归零重置功能,确保数据可靠
2
多功能设计:具备上下限报警(可设定)、单位切换、背光显示、恢复出厂设置等功能,重力加速度可自定义设置(默认9.800)
3
续航持久:采用3.7V锂电池供电,充满电后可连续使用约15小时,充电时间4-6小时
4
配件齐全:附赠5种可更换夹具(挂钩、尖头、平头、叉形头等)及延长杆,满足不同测试需求
5
便捷操作:支持10分钟自动关机,大屏背光显示(黑暗环境清晰读数),机身紧凑(72.5*33*160mm)便于携带
6
耐用性强:适应工作温度5℃-35℃、储存温度-10℃-60℃、环境湿度15%RH-80%RH,无震源及腐蚀性介质环境