1
双通道设计,上限输出频率40MHz,采样率1.2GSa/s(4X内插),16bit垂直分辨率,可精准还原波形细节
2
采用TrueArb和EasyPulse技术,克服DDS技术缺陷,输出低抖动、高保真信号,60MHz 0dBm时几乎无谐波杂散
3
内置196种任意波形,支持手动/直线/坐标等多种绘图方式编辑,满足多样化测试需求
4
4.3英寸高清触摸屏,操作便捷,支持平放、工程师作业视角等多视角调节
5
支持AM、FM、PM、FSK、ASK、PSK、DSB-AM等多种调制方式,提供内部/外部调制信号源
6
具备Burst功能(N循环/门控两种方式,三种触发源)、Sweep功能(线性/对数扫频,两种方向)及高精度频率计(0.1Hz-200MHz范围)
7
双通道输出幅度可达20Vpp,20MHz频率下仍保持满幅度输出
8
接口丰富:标配USB Host、USB Device、LAN,可选配GPIB接口(需适配器)
9
机身尺寸296mm×260mm×107mm,净重3.43kg,结构坚固便于搬运