1
多参数测量能力:支持Ra,Rz,Rq,Rt,Rp,Rv,R3z,RzJIS,Rsk,Rku,Rsm,Rmr,Rpc,Rk,Rpk,Rvk,Mr1,Mr2等多种参数,兼容ISO4287、ANSI B46.1、DIN4768、JIS B601等国际及各国标准
2
宽量程覆盖:Ra/Rq测量范围0.005~16um,Rz/R3z/Rt/Rp/Rv测量范围0.02~160um,满足多数工业检测场景需求
3
高清显示与数据呈现:320×240彩色LCD屏,可显示数字结果、粗糙度轮廓、支承率曲线等图形,信息直观全面
4
便携耐用设计:全金属壳体搭配抗震防摔保护套,重量约400g,便于现场携带与使用
5
长续航与节能:内置锂离子电池,连续工作时长超10小时,支持自动休眠、无操作约15分钟自动关机,剩余电量可视化
6
数据存储与传输:可存储100组原始数据及波形,支持USB连接电脑传输、蓝牙无线传输,可选配打印机输出结果
7
灵活附件适配:可选曲面传感器(测半径>3mm曲面)、小孔传感器(测孔径>2mm内表面)、深槽传感器、延长杆、测量平台等,适应特殊工件
8
高精度稳定:示值误差±(5nm+0.1A),示值变动性≤3%,天然金刚石触针(90°锥角、5μm针尖半径),测力<4mN
9
智能辅助功能:实时时钟显示、中/英文语言切换、自动量程提示、参数校准功能