领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
RPD-75B实物图
RPD-75B商品缩略图

75W高可靠性医疗级电源模块

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:116价格含税(税率13%

品牌名称
MW(明纬)
商品型号
RPD-75B
商品编号
C7349164
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(63/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size:5"×3" PCB type design with high power density
2 Dual output design: Provides two DC output voltages to meet multi-power needs of medical devices
3 Medical safety compliance: Meets ANSI/AAMI ES60601-1 and IEC/EN60601-1 standards, 2×MOPP isolation level, suitable for BF applications (with appropriate system consideration)
4 Wide input voltage range:90-264VAC, adaptable to global power grids
5 Cooling options: Free convection for rated power and 23.5CFM forced air cooling for peak load
6 Low EMI: EMI Class B for Class I configuration, reducing interference with other devices
7 Extremely low leakage current: Less than150μA, ensuring user safety in medical settings
8 Comprehensive protections: Short circuit (hiccup mode, auto-recover), overload (hiccup mode, auto-recover), overvoltage (shutdown mode, power cycle recovery)
9 High efficiency: Up to79% (for RPD-75B model), reducing energy consumption
10 Long service life:≥140,000 hours lifetime, backed by a3-year warranty

使用场景 APPLICATIONS

1 Medical equipment: Oral irrigators, hemodialysis machines, medical computer monitors, sleep apnea devices
2 Other medical applications: Diagnostic devices, patient monitoring systems, and other medical equipment requiring reliable, low-leakage power supplies with medical certifications

注意事项 PRECAUTIONS

1 Grounding requirement: Ensure proper grounding of M1/M2 terminals and chassis; do not short H1, H2, H3 pins
2 Temperature operation: Work within -20°C to +70°C; derate load based on ambient temperature (refer to derating curve)
3 Cooling: Use free convection for rated power or23.5CFM forced air cooling for peak load
4 Installation: Follow mechanical specifications and installation manual (via QR code or official link) for correct wiring and mounting
5 Safety check: Verify input/output voltages before power-on; avoid exceeding rated load
6 Storage conditions: Store at -40°C to +85°C, 20%-95% RH (non-condensing), altitude ≤2000m (derate for higher altitudes)
RPD-75B实物图

75W高可靠性医疗级电源模块

价格:116

购买数量

(63/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐