领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PSN17-8DN2实物图
PSN17-8DN2商品缩略图

PSN17-8DN2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:148.35价格含税(税率13%

商品型号
PSN17-8DN2
商品编号
C7328896
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Autonics(奥托尼克斯), model: PSN17-8DN2, rectangular standard proximity sensor
2 Excellent noise immunity with specialized sensor IC for stable industrial performance
3 Long service life, reliable operation, economical and easy to install
4 Operation indicator (red LED) for visual status monitoring
5 Built-in protection circuits: surge protection, short circuit over current protection (DC types), reverse polarity protection (DC3-wire types)
6 IP67 protection structure (IEC standard) suitable for harsh environments
7 Alternate frequency models (PSN17-F series) allow adjacent installation without interference
8 Key specs: DC3-wire type, 8mm front-side sensing distance, 18×18×1mm iron standard target, 12-24VDC voltage, max10mA current consumption, 200Hz response frequency, CE approved

使用场景 APPLICATIONS

1 Industrial assembly lines: Detect metal workpiece presence/absence to control conveyor or assembly steps
2 Packaging machinery: Verify package positioning before sealing/labeling
3 Material handling systems: Monitor workpiece movement on conveyors to prevent jams
4 Robotics: Position robot arms by detecting metal fixtures
5 Machine tools: Detect tool presence during tool change processes
6 Textile machinery: Check broken threads or fabric roll presence
7 Printing equipment: Confirm paper feed status to avoid empty printing
8 Automotive manufacturing: Ensure correct installation of metal components

注意事项 PRECAUTIONS

1 Installation: Use differential frequency models (PSN17-F) for close multiple installations; maintain minimum distance (30mm for PSN17 series face-to-face)
2 Wiring: Connect load before applying power for DC2-wire/AC2-wire types; follow color codes (brown:+V, black:output, blue:0V for DC3-wire NPN)
3 Load handling: Add bleeder resistor in parallel if load current <5mA(DC)/<10mA(AC) to avoid residual voltage issues
4 Environment: Operate at 25-70°C (storage:30-80°C), humidity 35-95%RH (no condensation)
5 Safety: Read "Safety Considerations" in manual before use; do not disassemble/modify the sensor
6 Maintenance: Regularly inspect for damage/contamination; clean sensing surface gently
PSN17-8DN2实物图

PSN17-8DN2

价格:148.35

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐