领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRDW12-4DN实物图
PRDW12-4DN商品缩略图

PRDW12-4DN

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:322.49价格含税(税率13%

商品型号
PRDW12-4DN
商品编号
C7328417
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Autonics(奥托尼克斯),Model: PRDW12-4DN
2 Type: Cylindrical proximity sensor, DC 3-wire type (NPN normally open)
3 Long sensing distance: 4mm (1.5-2 times longer than existing models)
4 Installation: Shield (flush) type
5 Standard sensing target: 12×12×1mm iron
6 Setting distance range: 0 to 2.8mm
7 Power supply: 12-24VDC (10-30VDC allowable)
8 Response frequency: 500Hz (average value with standard target)
9 Protection circuits: Built-in surge protection, reverse polarity protection, output short overcurrent protection
10 Environmental resistance: IP67 (IEC standard), ambient temperature -25~70°C (storage -30~80°C), humidity 35~95%RH
11 Material details: Case/nut (nickel-plated brass), washer (nickel-plated iron), sensing surface (polybutylene terephthalate), cable (standard black PVC, Ø5mm 3-wire 300mm M12 connector)
12 Indicator: Red LED operation indicator
13 Weight: Approx.44g
14 Noise immunity: Improved with dedicated IC
15 Strain relief cables: Enhanced flexural strength of cable connecting component
16 Replaceable: Can replace micro switches and limit switches

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence/absence of workpieces on belts
2 Packaging machinery: Position products for accurate sealing or labeling
3 Assembly lines: Count components or trigger next process step when part arrives
4 Material handling equipment: Signal arrival of pallets or containers
5 Machine tools: Detect limit positions of moving parts (e.g., slide tables)
6 Food processing equipment: Detect packaging materials (IP67 allows use in slightly wet/dusty environments)
7 Automotive manufacturing: Detect presence of car parts during assembly

注意事项 PRECAUTIONS

1 Do not pull the Ø5mm cable with tensile strength of 50N or over to avoid fire from broken wires
2 When extending the cable, use AWG22 or thicker wire within a 200m length
3 Maintain minimum distance between adjacent sensors to prevent mutual interference (refer to product's mutual interference chart)
4 When mounting on metallic panels, keep specified distance from surrounding metal objects to avoid false detection
5 Fasten the connector cleat properly (torque:0.39-0.49N.m) to prevent thread exposure
6 Secure vibration-prone parts with PEFT tape to avoid loosening
7 Do not use outside the specified temperature/humidity range to ensure performance
8 Read the "Safety Considerations" section in the instruction manual before operation
PRDW12-4DN实物图

PRDW12-4DN

价格:322.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐