领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PRCM12-4DP2实物图
PRCM12-4DP2商品缩略图

PRCM12-4DP2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:296.7价格含税(税率13%

商品型号
PRCM12-4DP2
商品编号
C7328364
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Cylindrical connector type design, facilitating quick installation and replacement
2 DC 3-wire type with dedicated IC for enhanced noise immunity, ensuring stable operation in industrial environments
3 Built-in protection circuits: reverse polarity protection, short circuit protection, and surge protection, improving durability
4 Connector part complies with IP67 protection standard (IEC), suitable for use in dusty or wet industrial settings
5 Replaceable with 'Safety Microswitches' and limit switches, offering application flexibility
6 Non-flush installation type with 12mm diameter and 4mm sensing distance
7 High switching frequency of 500Hz, enabling rapid response to target movements
8 Nickel-plated brass case and polybutylene terephthalate non-sensing surface, resistant to wear and corrosion
9 Operating temperature range of -25 to 70°C, adaptable to various working conditions

使用场景 APPLICATIONS

1 Industrial assembly lines: Detecting presence/absence of metal workpieces (e.g., automotive parts, electronic components)
2 Packaging machinery: Monitoring position of packaging materials or finished products to trigger sealing/labeling operations
3 Conveyor systems: Identifying arrival/departure of metal containers, pallets, or parts
4 Machine tools: Positioning control of moving components (slides, fixtures) for precise machining
5 Robotics: Detecting robotic arm/gripper positions to coordinate movement and avoid collisions
6 Textile machinery: Monitoring metal components in weaving/spinning equipment to prevent damage
7 Printing equipment: Aligning paper rolls or metal plates for accurate printing
8 Food and beverage processing: Detecting metal cans/bottles on production lines for filling or capping

注意事项 PRECAUTIONS

1 Read the instruction manual thoroughly before use to ensure correct operation
2 Follow the specified DC 3-wire wiring diagram to avoid internal component damage
3 Maintain minimum distance between adjacent sensors to prevent mutual interference (refer to mutual-interference chart)
4 When mounting on metal panels, keep sufficient distance from surrounding metallic objects (except target)
5 Do not exceed the power supply voltage range (12-24VDC) to avoid sensor damage
6 Ensure the sensing target meets standard requirements (metal type, size) for accurate results
7 Regularly inspect the sensor for wear or damage to maintain optimal performance
8 Avoid exposing the sensor to extreme environments beyond its specified operating range
PRCM12-4DP2实物图

PRCM12-4DP2

价格:296.7

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐