领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKEECC-05实物图
NMP1K2-KKEECC-05商品缩略图

NMP1K2-KKEECC-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKEECC-05
商品编号
C7321307
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design: NMP650 (4 slots, max 650W) and NMP1K2 (6 slots, max 1200W), compatible with single-output (NMS-240) and dual-output (NMD-240) modules
2 Wide input voltage range: 90-264VAC (47-63Hz) or 120-370VDC, adapting to global power grids
3 High energy efficiency: Up to 91% at full load (with H/K modules at 24V/48V), minimizing energy consumption
4 Comprehensive protection mechanisms: Overload (OLP), overvoltage (OVP), overtemperature (OTP) protection; constant current limiting for specific modules
5 Compliance with multiple safety standards: EN60601-1 (medical), UL62368-1 (ITE), IEC standards
6 Remote monitoring and control capabilities: Global/local ON/OFF, DC OK signal, T-Alarm (overtemperature alert), remote sense, current sharing, output voltage/current programming
7 Auxiliary power outputs: +5V-Aux_P (2A for NMP1K2,1.5A for NMP650) and Vcc2 (5V/10mA for modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, sensors, actuators in production lines
2 Medical equipment: Suitable for devices requiring medical safety compliance (diagnostic tools, patient monitors)
3 Test and measurement instruments: Stable power for lab equipment like oscilloscopes
4 Communication infrastructure: Supporting routers, switches, base stations
5 Data centers: Parallel operation to meet high-power server rack demands
6 Industrial control panels: Supplying power to manufacturing control components
7 Custom electronic systems: Flexible configuration for diverse voltage/current needs

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation, use M4 mounting screws with torque 7-10Kgf-cm; avoid blocking vents
2 Wiring: Use shorting connector for global ON/OFF if no external control; twist remote sense lines to reduce noise
3 Temperature derating: Follow curves—reduce output current for voltage <12V at -15~-30°C (90% rated current)
4 Parallel operation: Connect CS pins, ensure voltage difference <0.2V, do not exceed total system power
5 Overload prevention: Do not exceed rated power of modules or total system
6 Static protection: Handle modules with anti-static measures
7 Accessory use: Use manufacturer-approved accessories; contact for parallel/series parts
NMP1K2-KKEECC-05实物图

NMP1K2-KKEECC-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐