领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCKEE-05实物图
NMP1K2-KKCKEE-05商品缩略图

NMP1K2-KKCKEE-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCKEE-05
商品编号
C7321261
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular design with 6 slots for NMP1K2, supporting single (NMS-240) and dual (NMD-240) output modules
1200W maximum power capacity for NMP1K2
Wide input range:90~264VAC /120~370VDC, 47~63Hz
Output options: NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual 30V/5A, combined 240W)
Multiple protection functions: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP)
Control functions: Global/local ON/OFF, remote sense, voltage/current programming, DC OK signal, temperature alarm (T-Alarm), current sharing
High efficiency: Up to 91% for H/K modules at 24V/48V full load
Complies with safety standards: IEC60601-1 (medical), IEC62368-1 (ITE)
Compact mechanical design: 250x127x41mm for NMP1K2, easy to mount

使用场景 APPLICATIONS

Industrial automation systems: Powering PLCs, sensors, actuators
Medical equipment: Suitable for patient monitors, diagnostic tools (complies with medical safety standards)
Telecommunications: Powering routers, switches, base stations
Test and measurement instruments: Providing multiple voltage outputs for test points
Data centers: Modular power supply for server racks or network equipment
Laboratory setups: Flexible voltage options for R&D projects

注意事项 PRECAUTIONS

Installation: Use recommended screw sizes (M4 for mounting, M3.5 for terminals) with correct torque (12Kgf-cm for mounting,10Kgf-cm for terminals; ensure proper grounding)
Global ON/OFF: Short RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using the function (else no output)
Local ON/OFF: Open RC2 (NMS) or RC2/RC3 (NMD) to turn on, short to turn off
Remote sense: Use +S/-S pins to compensate voltage drop (max 0.5V)
Parallel operation: Connect CS pins of all modules; output voltage difference <0.2V; total current ≤ sum of rated currents; total power ≤1200W; max 6 modules in parallel; no PC function when parallel
Temperature derating: 90% of rated current for Vo<12V at ambient temp -15~-30°C
Safety: Disconnect power before maintenance; avoid live parts when powered on
Maintenance: Keep vents clear; check loose connections regularly
NMP1K2-KKCKEE-05实物图

NMP1K2-KKCKEE-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐