领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKCEEH-01实物图
NMP1K2-KKCEEH-01商品缩略图

NMP1K2-KKCEEH-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKCEEH-01
商品编号
C7321225
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 front-end with6 slots, compatible with240W output modules (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A; NMD dual output modules)
2 Wide input range:90~264VAC/120~370VDC,47~63Hz frequency
3 High efficiency:Up to91% at full load (with H/K modules at 24V/48V nominal voltage)
4 Power factor correction:PF>0.95(230VAC)/PF>0.98(115VAC) at full load
5 Safety compliance:Meets medical (2x MOPP) and ITE standards (ANSI/AAMI ES60601-1,UL62368-1,TUV EN60601-1)
6 Protection functions:Overload(constant current limiting),overvoltage(shutdown & re-power recover),overtemperature(shutdown & auto-resume)
7 Remote control:Global/local ON/OFF,remote sense(PV/PC pins),voltage/current programming
8 Monitoring signals:DC OK(output status),T-Alarm(overtemp),current sharing(CS pin)
9 Auxiliary power:5V/2A(front-end),5V/10mA(module)
10 Compact size:250*127*41mm(NMP1K2),proper mounting torque(12Kgf-cm AC,10Kgf-cm DC)

使用场景 APPLICATIONS

1 Industrial automation:Power PLCs,sensors,actuators
2 Medical equipment:Diagnostic devices,patient monitors
3 Test & measurement:Flexible outputs for component testing
4 Telecom:Base stations,network switches
5 Data centers:Server racks,storage systems
6 Laboratories:R&D experiments with adjustable power
7 Industrial machinery:Control panels,motor drives

注意事项 PRECAUTIONS

1 Installation:Follow mounting torque specs;keep air flow unobstructed
2 Parallel operation:Voltage difference <0.2V between modules;no PC function use
3 Temperature derating:Derate to90% current if output <12V and temp -15~-30°C
4 Remote sense:Use twisted pairs for +S/-S pins
5 Global ON/OFF:Assemble shorting connector if no external control
6 Protection:Wait for cooling before restarting after overtemperature
7 Wiring:Use 20-26AWG for control pins;proper grounding
NMP1K2-KKCEEH-01实物图

NMP1K2-KKCEEH-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐