领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-KKEH-00实物图
NMP650-KKEH-00商品缩略图

NMP650-KKEH-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-KKEH-00
商品编号
C7321082
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply series (NMP650:4 slots, NMP1K2:6 slots) with flexible output configurations
1 Input compatibility: 90-264VAC or 120-370VDC, 47-63Hz
2 High efficiency: Up to 91% (for H/K modules at 24V/48V full load)
3 Output modules: Single-output NMS-240 (5V/36A,12V/20A,24V/10A,48V/5A, up to240W each) and dual-output NMD-240 (3-30V per channel, up to150W per channel,240W combined)
4 Protection functions: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto recover when cool)
5 Advanced functions: Remote sense (compensate up to0.5V voltage drop), global/local ON/OFF control, DC OK signal (TTL level), current sharing (parallel NMS-240), output voltage/current programming (PV/PC pins)
6 Safety compliance: Medical (ANSI/AAMI ES60601-1 Ed3.1) and ITE (UL62368-1) standards
7 EMC performance: Emission class B (EN55032/CISPR32), immunity (EN61000-4 series)
8 Mechanical specs: NMP650 (250x89x41mm,1.45kg), NMP1K2 (250x127x41mm,2kg)

使用场景 APPLICATIONS

Flexible power solution for diverse applications
1 Medical equipment: Diagnostic devices (ultrasound), patient monitors (ECG), infusion pumps
2 Industrial automation: PLCs, robotics, control panels
3 Test & measurement: Lab instruments, oscilloscopes
4 Communication systems: Telecom base stations, network switches
5 Data centers: Server racks, storage systems
6 LED lighting: High-power LED arrays
7 Embedded systems: Custom electronic devices

注意事项 PRECAUTIONS

Key precautions for safe operation
1 Installation: Use recommended screws (M4 for front-end, M3.5 for modules) with correct torque
2 Operation: Install shorting connector (RC1 to GND-P) if global ON/OFF is not used
3 Derating: Reduce current to90% when voltage <12V and temp between -15°C to-30°C
4 Parallel operation: For NMS-240 modules, connect CS/GND pins; ensure voltage difference <0.2V
5 Temperature: Avoid operating beyond -30°C to+70°C; respond to T-Alarm signal
6 Safety: Disconnect input power before servicing
7 Compliance: Follow medical/industrial safety guidelines
NMP650-KKEH-00实物图

NMP650-KKEH-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐