领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KHHHHK-08实物图
NMP1K2-KHHHHK-08商品缩略图

NMP1K2-KHHHHK-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KHHHHK-08
商品编号
C7321049
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The MW NMP1K2-KHHHHK-08 is a 1200W modular power supply with 6 slots, designed for high reliability and flexibility. Key features include:
1 Modular design with 6 slots, supporting up to six NMS-240 single-output modules (each up to240W) for custom voltage configurations (e.g.,24V,48V as per K/H codes)
2 Wide input voltage range:90-264VAC or120-370VDC, suitable for global applications
3 High efficiency up to91% (for H/K modules at nominal24V/48V), reducing energy consumption
4 Compliance with multiple safety standards: ANSI/AAMI ES60601-1 (medical,2x MOPP isolation), UL62368-1, IEC60601-1, IEC62368-1, ensuring safe use in medical and industrial environments
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shutdown and auto-recover), overtemperature (shutdown and auto-recover after cooling)
6 Flexible control options: Global/local ON/OFF control, remote sense (compensates up to0.5V wiring drop), output voltage programming (PV), output current programming (PC), DC OK signal (indicates module status), temperature alarm (T-Alarm)
7 Current sharing capability for parallel operation of modules, ensuring balanced load distribution
8 Auxiliary power outputs:5V/2A (front-end for NMP1K2) and5V/10mA per module, supporting external control circuits
9 Compact mechanical design:250x127x41mm (LxWxH), easy to mount with M4 screws (recommended torque7-10 Kgf-cm)

使用场景 APPLICATIONS

The NMP1K2-KHHHHK-08 modular power supply is ideal for applications requiring flexible, reliable, and high-power DC output configurations, including:
1 Medical equipment: Compliance with medical safety standards makes it suitable for diagnostic devices, patient monitors, and laboratory instruments
2 Industrial automation: Powering PLCs, motor drives, sensors, and control systems in manufacturing lines
3 Telecommunication systems: Providing custom voltages for base stations, routers, and communication equipment
4 Test and measurement instruments: Supporting multiple voltage requirements for electronic component testing
5 Data centers: Powering server racks, storage devices, and network equipment with redundant or custom power setups
6 Embedded systems: Flexible power solutions for industrial PCs, embedded controllers, and IoT devices
7 Research and development: Customizable power configurations for prototype testing and experimental setups

注意事项 PRECAUTIONS

To ensure safe and optimal operation, note the following:
1 Global ON/OFF control: If not using global control, assemble the shorting connector (RC1 to GND-P) to enable output; otherwise, the system will have no output
2 Temperature derating: When output voltage <12V and ambient temperature is between-15°C and-30°C, derate output current to90% of rated value; refer to derating curves for adjustments at high ambient temperatures (>50°C)
3 Parallel operation:
4 Connect CS pins of modules to enable current sharing; ensure output voltage difference between modules <0.2V
5 Total output power must not exceed1200W (NMP1K2's maximum)
6 Use short, large-diameter wires for parallel connections to minimize voltage drop
7 Do not use output current programming (PC) function when modules are in parallel
8 Remote control must turn all parallel modules ON/OFF simultaneously
9 Remote sense: Use twisted-pair cables for sense lines (+S/-S) to reduce noise interference
10 Wiring: Follow recommended wire gauges (20-26AWG for control pins) and strip lengths (10mm) to ensure reliable connections
11 Ventilation: Install the power supply in a well-ventilated area to maintain optimal operating temperature (avoid blocking air flow direction)
12 Accessories: Use only Mean Well-approved accessories for parallel/series connections; contact Mean Well for specific requirements
NMP1K2-KHHHHK-08实物图

NMP1K2-KHHHHK-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐