领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-EKCH-00实物图
NMP650-EKCH-00商品缩略图

NMP650-EKCH-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-EKCH-00
商品编号
C7320962
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240:30V/5A x2) modules
2 Wide input voltage range:90~264VAC or120~370VDC,47~63Hz
3 High efficiency up to91% (full load with H/K modules at24V/48V)
4 Compliance with medical (2x MOPP isolation) and ITE safety standards (IEC60601-1,IEC62368-1 etc.)
5 Multiple protection functions: Overload(constant current limiting),overvoltage(shutdown,re-power recover),overtemperature(auto-recover after cooling)
6 Flexible control options: Remote ON/OFF(open=ON,short=OFF),remote sense(compensate up to0.5V drop),voltage programming(PV pin),current programming(PC pin)
7 Monitoring features: DC OK signal(TTL level,4.5~5.5V=ON,0~0.5V=OFF),T-Alarm(overtemperature signal)
8 Parallel operation support: Current sharing via CS pin(max4 modules,total power ≤650W)
9 Compact size:250x89x41mm,easy to mount with M4 screws
10 EMC compliance: EN55032 Class B(emission),EN61000 series(immunity)
11 Auxiliary power outputs:5V/1.5A(front-end) and5V/10mA(modules)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs,sensors,actuators requiring multi-voltage stable power
2 Medical devices: Suitable for patient monitors,diagnostic equipment due to medical safety compliance
3 Test and measurement labs: Flexible voltage/current programming and remote control meet lab setup needs
4 Telecommunication networks: Supporting routers,switches with multiple voltage requirements
5 Data center infrastructure: Parallel operation ensures high reliability for server racks or storage systems
6 LED lighting applications: Remote sense compensates cable voltage drop for stable lighting
7 Precision instrumentation: Adjustable outputs with low ripple noise fit for analytical devices

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector(RC1 to GND-P) is assembled;otherwise no output.Use M4 screws for mounting with torque7~10Kgf-cm
2 Operation:
3 Local ON/OFF: For NMS-240,open RC2-GND to turn on;short to turn off.For NMD-240,use RC2/GND1(V1) and RC3/GND2(V2)
4 Remote sense: Connect +S/-S to load terminals to compensate voltage drop(max0.5V)
5 Programming: Use PV pin for voltage adjustment(referenced to GND) and PC pin for current adjustment(referenced to GND)
6 Parallel operation: Connect CS pins of modules;output voltage difference <0.2V;total power ≤650W;avoid PC function in parallel
7 Environmental:
8 Operating temperature: -30~+70℃(derate current if temp>50℃;Vo<12V and -15~-30℃:derate to90% rated current)
9 Humidity:20~90% RH non-condensing;storage temp:-40~+85℃
10 Safety: Disconnect AC/DC input before maintenance;ensure proper grounding
11 Maintenance: Regularly clean dust to prevent overheating;check DC OK and T-Alarm signals for abnormalities
NMP650-EKCH-00实物图

NMP650-EKCH-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐