领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CKCC-00实物图
NMP650-CKCC-00商品缩略图

NMP650-CKCC-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-CKCC-00
商品编号
C7320880
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 4 slots (NMP650), supporting flexible output configurations via NMS-240 (single output) or NMD-240 (dual output) modules.
2 Wide input voltage range: 90~264VAC /120~370VDC, frequency range 47~63Hz.
3 High efficiency: Up to 91% (full load with H/K modules at nominal 24V/48V).
4 Multiple safety certifications: Complies with EN60601-1 (medical, 2x MOPP between primary-secondary), EN62368-1, IEC standards.
5 Comprehensive protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (OTP, auto-recover after temp drop).
6 Flexible control options: Global ON/OFF (RC1 pin) and local ON/OFF (RC2/RC3 pins for modules), supporting dry contact control.
7 Current sharing capability: Allows parallel operation of modules (up to4 slots for NMP650) with CS pin connection for balanced current distribution.
8 Remote sense function: Compensates for voltage drop on load wiring up to0.5V via +S/-S pins.
9 Status monitoring: DC OK signal (TTL level) for module output status, T-Alarm signal for overtemperature alert.
10 Auxiliary power outputs:5V-AUX_P (1.5A for NMP650) and Vcc2 (5V/10mA for NMS-240 modules).

使用场景 APPLICATIONS

1 Industrial automation systems requiring flexible power configurations.
2 Medical equipment compliant with EN60601-1 standards (e.g., diagnostic devices, patient monitoring systems).
3 Test and measurement instruments needing stable and adjustable power supplies.
4 Communication equipment (e.g., routers, switches) requiring reliable power with status monitoring.
5 Industrial control panels and modular electronic systems.
6 Applications needing parallel operation for higher current output (within NMP650's650W max limit).

注意事项 PRECAUTIONS

1 Derating requirements: When output voltage <12V and ambient temp is -15~-30°C, derate output current to90% of rated value.
2 Parallel operation notes:
3 Connect CS pins of all modules; ensure output voltage difference between modules <0.2V.
4 Total output power must not exceed NMP650's max (650W); use short/large diameter wires for parallel connections.
5 Remote control must turn all parallel modules on/off simultaneously; do not use PC (current programming) function in parallel.
6 Global ON/OFF: If not using global control, assemble the shorting connector (RC1 to GND-P) to enable output.
7 Local ON/OFF: For NMS-240 modules: open RC2 to GND for ON, short for OFF; for NMD-240: open RC2/RC3 to respective GNDs for ON, short for OFF.
8 Remote sense: Use +S/-S pins to compensate wiring voltage drop (max0.5V) for accurate output voltage at load.
9 Overtemperature: T-Alarm signal (high level4.5~5.5V) indicates internal temp exceeds limit; take cooling measures promptly.
10 Mounting: Follow recommended torque (12Kgf-cm for AC terminal,7-10Kgf-cm for M4 mounting screws); ensure proper airflow as per mechanical specs.
11 Storage: Keep in environment with temp -40~+85°C and humidity10~95% non-condensing; avoid exposure to dust/water.
NMP650-CKCC-00实物图

NMP650-CKCC-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐