领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CEEE-00实物图
NMP650-CEEE-00商品缩略图

NMP650-CEEE-00

  • 工业品

价格:2366.3价格含税(税率13%

200+2222.42
500+2148.16
1000+2111.46
品牌名称
MW(明纬)
商品型号
NMP650-CEEE-00
商品编号
C7320864
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 650W total output power and 4 slots for flexible configuration.
Supports single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240:30V/5A each) modules, with adjustable voltage ranges (e.g.,5V module:3-6V,12V:6-15V).
Complies with multiple safety standards: IEC/UL60601-1 (Ed3.1, medical 2x MOPP isolation), IEC/UL62368-1 (ITE), EAC TP TC004.
High efficiency up to91% (for 24V/48V modules at full load).
Wide input range: AC90-264V or DC120-370VDC, with power factor >0.95 at full load (230VAC).
Comprehensive protection: Overload (constant current limiting or hiccup), overvoltage (shutdown, re-power to recover), overtemperature (auto-recover after cooling).
Advanced control functions: Global/local ON/OFF, remote sense (compensates up to0.5V drop), voltage (PV) and current (PC) programming, DC OK signal (TTL level), current sharing (CS) for parallel operation.
Compact mechanical design: Dimensions250x89x41mm, lightweight (1.45kg typ.), easy to mount with M4 screws.

使用场景 APPLICATIONS

Medical equipment: Diagnostic devices (e.g., ultrasound, blood analyzers), patient monitors, lab instruments (complies with medical safety standards).
Industrial automation: PLC systems, robotic controllers, factory automation equipment needing stable modular power.
Test & measurement: Lab setups requiring multiple adjustable voltage outputs for device testing.
Communication systems: Telecom base stations, data center equipment, network devices (supports parallel operation for redundancy).
Broadcast & AV: Professional audio/video equipment, studio gear needing reliable power.

注意事项 PRECAUTIONS

Global ON/OFF: Ensure the shorting connector (RC1 to GND-P) is installed if not using global control; otherwise, no output will be present.
Local ON/OFF: For single output modules (NMS-240), use RC2 pin (open=ON, short=OFF); for dual output (NMD-240), use RC2 (V1) and RC3 (V2) pins.
Remote Sense: Connect +S/-S pins to load terminals to compensate voltage drop up to0.5V; avoid open circuits on sense lines.
Parallel Operation: For NMS-240 modules, connect CS pins together; ensure output voltage difference <0.2V between modules; max 4 modules in parallel (total power ≤650W); remote control must turn all parallel modules ON/OFF simultaneously.
Temperature Derating: When output voltage <12V and ambient temp is -15 to -30°C, derate output current to90% of rated value.
Auxiliary Power: +5V-Aux_P (1.5A for NMP650) is available for control circuits; Vcc2 (5V/10mA) for module functions.
Mechanical Installation: Follow recommended mounting torque (12Kgf-cm for AC terminals,10Kgf-cm for DC terminals); use HRS DF11 series connectors for control pins.
NMP650-CEEE-00实物图

NMP650-CEEE-00

价格:2366.3

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐