领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP650-CCEH-00实物图
NMP650-CCEH-00商品缩略图

NMP650-CCEH-00

  • 工业品

价格:2351.74价格含税(税率13%

200+2208.75
500+2134.94
1000+2098.47
品牌名称
MW(明纬)
商品型号
NMP650-CCEH-00
商品编号
C7320860
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply design with 650W maximum output (4 slots for NMP650 series)
2 Wide input voltage range:90~264VAC or120~370VDC, supporting global AC inputs
3 High power factor:PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load
4 Efficient performance:Up to91% efficiency at full load (with H/K modules at24V/48V nominal voltage)
5 Multiple output options:Supports single output modules (5V@36A,12V@20A,24V@10A,48V@5A) and dual output modules (up to30V@5A each, combined240W max)
6 Comprehensive protection features:Overload (constant current limiting), overvoltage (shut down and recover on repower), overtemperature (auto-recover after cooling)
7 Flexible control and monitoring:Remote sense (compensates up to0.5V wiring drop), DC OK signal (TTL level for output status), current sharing (for parallel operation), remote ON/OFF (global and local options)
8 Safety compliance:Meets medical (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
9 Compact mechanical design:Dimensions of250×89×41mm (L×W×H) for NMP650, easy to integrate into equipment

使用场景 APPLICATIONS

1 Medical devices:Suitable for diagnostic equipment, patient monitoring systems, and other medical applications requiring safe and stable power
2 Industrial automation:Powering PLCs, sensors, actuators, and control systems in manufacturing lines
3 Test and measurement:Providing precise and adjustable DC outputs for lab instruments and testing setups
4 Communication systems:Supporting routers, switches, and telecom equipment with multiple voltage requirements
5 LED lighting:Driving high-power LED arrays with stable current and voltage control
6 Embedded systems:Powering custom electronic devices with modular output needs

注意事项 PRECAUTIONS

1 Installation:Use recommended screw sizes (M4 for mounting, M3.5 for DC terminals) with specified torque (7~10Kgf-cm for mounting,10Kgf-cm for DC terminals;12Kgf-cm for AC terminals)
2 Derating guidelines:
3 When output voltage <12V and ambient temperature is between-15°C and-30°C, derate output current to90% of rated value
4 Follow derating curves for high ambient temperatures (e.g., reduce load at temps above50°C)
5 Remote sense:Connect +S/-S pins to load terminals to compensate for voltage drop in wiring (max0.5V)
6 Parallel operation:
7 Connect CS pins of all modules to ensure current balance; voltage difference between modules should be <0.2V
8 Total output power must not exceed650W for NMP650; maximum 4 modules in parallel
9 Use short, large-diameter wires for parallel connections to minimize voltage drop
10 ON/OFF control:
11 Global ON requires shorting RC1 (CN32-PIN6) to GND-P (CN32-PIN3) if not using external control
12 Local ON/OFF for modules:Open RC2 (for NMS-240) or RC2/RC3 (for NMD-240) to turn on, short to turn off
13 Safety:Ensure proper grounding; avoid operating beyond specified voltage/current limits; follow all safety standards during installation and maintenance
14 Storage:Store in a dry environment with temperature between-40°C and+85°C, relative humidity10~95% non-condensing
NMP650-CCEH-00实物图

NMP650-CCEH-00

价格:2351.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐