领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKKHC-02实物图
NMP1K2-KKKKHC-02商品缩略图

NMP1K2-KKKKHC-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKKHC-02
商品编号
C7320767
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots for NMP1K2, supporting up to 1200W total power output
2 Wide input voltage range:90~264VAC or120~370VDC, compatible with global power grids
3 Multiple output module options: single output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240: up to30V/5A per channel), with adjustable voltage ranges
4 High efficiency up to91% (typical) at full load with H/K modules (24V/48V)
5 Compliance with multiple safety standards: ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, IEC62368-1 etc.
6 Comprehensive protection features: overload (constant current limiting), overvoltage (shut down and re-power to recover), overtemperature (automatic recovery after cooling)
7 Remote control capabilities: global/local ON/OFF, remote sense (compensate up to0.5V drop), voltage/current programming (PV/PC), DC OK signal (TTL level)
8 Current sharing function for parallel operation of NMS-240 modules
9 Compact size:250*127*41mm (L*W*H) for NMP1K2 front-end
10 Auxiliary power outputs:5V/2A (front-end) and5V/10mA per module

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC voltage outputs
2 Medical equipment compliant with ES60601-1 standards (diagnostic devices, patient monitors)
3 Test and measurement instruments needing precise voltage/current control
4 Telecommunications and data center equipment
5 Embedded systems and control panels with diverse power requirements
6 Parallel operation setups for higher current demands
7 R&D labs for prototyping circuits with various voltage needs

注意事项 PRECAUTIONS

1 Ensure input voltage matches the specified range (90~264VAC/120~370VDC) before powering on
2 Use recommended screws and torque: M4 (7~10 Kgf-cm) for front-end, M3.5 (10 Kgf-cm) for modules
3 For remote sense, use twisted pairs for +S/-S to minimize noise
4 When programming PV/PC, follow specified voltage ranges and reference to GND
5 For parallel operation: connect CS pins together, ensure output voltage difference <0.2V between modules; total power not exceed1200W
6 Derate output current: -15~-30°C and output voltage <12V →90% of rated current; follow derating curves for high temps
7 Do not operate without the shorting connector (RC1 to GND-P) unless using global ON/OFF
8 Ensure proper grounding for safety and EMC performance
9 For dual output modules, use separate local ON/OFF controls for V1/V2
10 Avoid exceeding maximum load for each module and total system
NMP1K2-KKKKHC-02实物图

NMP1K2-KKKKHC-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐