领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KEEHHH-02实物图
NMP1K2-KEEHHH-02商品缩略图

NMP1K2-KEEHHH-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KEEHHH-02
商品编号
C7320724
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Meanwell)
Model: NMP1K2-KEEHHH-02 (modular AC/DC power supply system)
Front-end configuration: NMP1K2 (6-slot chassis, max total output power:1200W)
Input parameters: AC90~264V (50/60Hz), DC120~370V; power factor >0.95@230VAC full load, >0.98@115VAC full load; efficiency up to91% (typ. at full load with 24V/48V modules)
Module configuration: 6 modules including K(48V/5A), E(12V/20A), E(12V/20A), H(24V/10A), H(24V/10A), H(24V/10A) (based on code KEEHHH)
Module features: Remote on/off, remote sense (+S/-S), DC OK signal (TTL level), current sharing (parallel operation), voltage/current programming (NMS modules); protection functions: overload (constant current limiting), overvoltage (shutdown & re-power reset), overtemperature (shutdown & auto-recover after cooling)
Safety compliance: IEC60601-1 (medical, 2x MOPP isolation), IEC62368-1 (ITE), UL62368-1, TUV EN60601-1/EN62368-1
Mechanical specs: Front-end size:250×127×41mm; module size:118.5×37.9×18mm; mounting screws: M4 (front-end, torque7-10Kgf-cm), M3.5 (modules, torque10Kgf-cm)
Auxiliary power: Front-end (5V/2A), modules (5V/10mA Vcc2)

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, DCS systems, sensors, actuators, control panels in manufacturing lines
Medical equipment: Powering diagnostic devices (ultrasound, lab analyzers), patient monitoring systems (meets medical safety standards)
Telecom & data centers: Powering routers, switches, base stations, server racks
Renewable energy systems: Integrating with solar/wind power systems (accepts DC input up to370V)
Test & measurement: Supporting electronic test benches, oscilloscopes, signal generators
Broadcast & media: Powering studio cameras, transmitters, editing equipment
Automation & robotics: Powering robotic arms, vision systems, motion controllers

注意事项 PRECAUTIONS

Installation: Ensure proper grounding; use recommended screws (M4 for front-end, M3.5 for modules) with correct torque; maintain adequate airflow
Operation: Do not exceed max total power (1200W); use remote sense to compensate voltage drop; for parallel operation: connect CS pins, ensure voltage difference <0.2V between modules, use short thick wires; follow temperature derating curve (reduce load at high temp)
Protection reset: If shutdown due to overload/OVP, disconnect load, check wiring then re-power
Maintenance: Clean dust with dry air; inspect connections periodically; replace faulty modules with compatible MW parts
Safety: Do not operate with cover removed; disconnect power before maintenance; avoid touching live parts when powered
NMP1K2-KEEHHH-02实物图

NMP1K2-KEEHHH-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐