领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKEKK-02实物图
NMP1K2-KKKEKK-02商品缩略图

NMP1K2-KKKEKK-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKEKK-02
商品编号
C7320701
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-KKKEKK-02, part of the NMP series modular power supply.
2 Total power capacity: 1200W max (supports 6 slots for 240W modules each).
3 Wide input range: 90~264VAC (47~63Hz) or 120~370VDC, suitable for global power grids.
4 High efficiency: Up to 91% (typical, full load with H/K modules at nominal 24V/48V), reducing energy loss and heat generation.
5 Flexible output modules: Compatible with NMS-240 (single-output, 240W:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual-output,240W combined); this model uses 48V modules (K code).
6 Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over-temperature (shut down, auto recover after cooling), ensuring device safety.
7 Advanced functions: Remote sense (compensate voltage drop up to 0.5V), global/local remote ON/OFF, DC OK signal (TTL level for output status), current sharing (parallel modules), output voltage/current programming (PV/PC pins).
8 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1 (medical), UL62368-1 (ITE), TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, EAC TP TC004.
9 Compact design: Dimensions 250×127×41mm (L×W×H), weight ~2kg, easy to integrate into rack or compact systems.

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, medical imaging systems (compliant with medical safety standards).
2 Industrial automation: PLCs, DCS systems, servo drives, sensors, control panels requiring stable modular power.
3 Test and measurement: Lab instruments, oscilloscopes, signal generators needing precise adjustable DC outputs.
4 Telecom and data centers: Rack-mounted servers, network switches, communication equipment requiring high-reliability power.
5 Other applications: Industrial IoT devices, renewable energy auxiliary systems, and scenarios needing flexible high-efficiency modular power solutions.

注意事项 PRECAUTIONS

1 Input voltage check: Ensure input voltage matches 90~264VAC/120~370VDC before powering on to avoid damage.
2 Grounding: Properly connect the FG pin to ensure safety and reduce electromagnetic interference.
3 Module compatibility: Use only NMS-240/NMD-240 modules; do not exceed total power (1200W) or slot limit (6 slots).
4 Remote sense: Connect +S/-S pins to load terminals to compensate for wiring voltage drop (max 0.5V).
5 Parallel operation: For current sharing, connect CS pins of modules, ensure output voltage difference <0.2V, use short/large-diameter wires.
6 Over-temperature handling: If shut down due to overheating, disconnect power and wait for cooling before re-powering.
7 Medical use: Ensure system meets relevant regulatory requirements (e.g., ES60601-1) and use approved modules.
8 Maintenance: Regularly clean dust to prevent overheating and ensure proper ventilation.
NMP1K2-KKKEKK-02实物图

NMP1K2-KKKEKK-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐