领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKKCKE-06实物图
NMP1K2-KKKCKE-06商品缩略图

NMP1K2-KKKCKE-06

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-KKKCKE-06
商品编号
C7320680
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output power
2 Wide input voltage range: 90~264VAC or 120~370VDC, frequency 47~63Hz
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Complies with medical (2x MOPP between primary-secondary) and ITE safety standards (EN60601-1, UL62368-1)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, repower to recover), overtemperature (shut down, auto recover when cool)
6 Supports global/local ON/OFF control, remote sense (compensates up to 0.5V wiring drop), DC OK signal (TTL level) and T-Alarm (overtemperature alert)
7 Current sharing capability for parallel operation of NMS-240 modules (max 6 slots for NMP1K2)
8 Auxiliary power outputs:5V/2A (NMP1K2) and5V/10mA per module
9 Compatible with NMS-240 (single output:5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 (dual output:30V/5A each) modules, each up to240W
10 Wide operating temperature range:-30~+70°C (with derating as per specification)

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, sensors, actuators in manufacturing lines
2 Medical equipment: Suitable for diagnostic tools, patient monitors due to medical safety compliance
3 Telecommunications: Powering routers, switches, base stations in communication networks
4 Test & measurement: Providing stable, adjustable voltage/current for lab instruments
5 Data centers: Modular power solution for servers or storage devices
6 LED lighting systems: High efficiency for long-term, energy-saving operation
7 Renewable energy: Compatible with DC input for solar or wind power systems

注意事项 PRECAUTIONS

1 Installation: Ensure proper grounding; use recommended screw sizes (M4 for mounting) and torque (max12Kgf-cm for AC terminals)
2 Derating: When ambient temperature exceeds50°C, derate output current as per the derating curve; for output voltage <12V and temp between-15~-30°C, derate to90% of rated current
3 Global ON/OFF: The shorting connector (RC1 to GND-P) must be assembled; otherwise, no output will be provided
4 Parallel operation: Follow guidelines—connect CS pins of modules, use short/large diameter wires, total power ≤1200W (NMP1K2), max6 modules, output voltage difference <0.2V between modules
5 Remote sense: Use twisted pairs for sense lines to minimize electromagnetic interference
6 Overvoltage protection: After tripping, repower the unit to recover output
7 Storage: Keep in dry environment with temperature-40~+85°C and10~95% RH non-condensing
8 Wiring: Use appropriate wire gauge (20~26AWG for control lines) and strip length (10mm for output terminals)
NMP1K2-KKKCKE-06实物图

NMP1K2-KKKCKE-06

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐