领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHKE-01实物图
NMP1K2-KKHHKE-01商品缩略图

NMP1K2-KKHHKE-01

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHKE-01
商品编号
C7320644
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), Model: NMP1K2-KKHHKE-01
2 Modular design with 6 slots, supporting up to 1200W total output power
3 Wide input voltage range:90~264VAC or120~370VDC, frequency range:47~63Hz
4 High efficiency up to91% (full load with H/K module at24V/48V nominal voltage)
5 Compliance with multiple safety standards: IEC60601-1 (medical,2x MOPP isolation), IEC62368-1 (ITE), etc.
6 Supports multiple output modules: single output (NMS-240 series:5V/36A,12V/20A,24V/10A,48V/5A) and dual output (NMD-240 series:30V/5A each)
7 Built-in protection functions: overvoltage (OVP), overcurrent (OCP), overtemperature (OTP), overload (OLP)
8 Features like remote sense, remote ON/OFF control, DC OK signal, current sharing (parallel operation), output voltage/current programming
9 Auxiliary power output:5V/2A (front-end) and5V/10mA (module-level)
10 Low leakage current: <400uA/264VAC, touch current <100uA/264VAC

使用场景 APPLICATIONS

1 Medical equipment: Suitable for devices requiring medical safety standards (diagnostic instruments, patient monitors)
2 Industrial automation: Power supply for PLCs, sensors, actuators in automated production lines
3 Test & measurement systems: Stable power for lab equipment, oscilloscopes, signal generators
4 Communication equipment: Backup/main power for routers, switches, base stations
5 Data centers: Modular power for server racks or network devices
6 Laboratory research: Flexible power solution for experimental setups
7 Industrial control systems: Power for process control devices, HMIs, industrial computers

注意事项 PRECAUTIONS

1 Operating environment: Avoid humid/dusty/corrosive areas; ensure proper ventilation for heat dissipation
2 Derating requirements: Derate output power at ambient temp >50°C (per curve); for output voltage <12V and temp -15~-30°C, derate current to90% of rated value
3 Installation: Ensure correct grounding (FG terminal); use ESD protection when handling modules
4 Load limits: Do not exceed total 1200W output or 240W per module
5 Parallel operation: Connect CS pins mutually; output voltage difference <0.2V between modules; total current ≤ sum of parallel module rated currents
6 Accessory usage: Use original/compatible accessories; fill blank slots with BLANK-NMS240 modules
7 Maintenance: Regularly check loose connections/overheating; disconnect power before maintenance/module replacement
NMP1K2-KKHHKE-01实物图

NMP1K2-KKHHKE-01

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐