领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KKHHCE-03实物图
NMP1K2-KKHHCE-03商品缩略图

NMP1K2-KKHHCE-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KKHHCE-03
商品编号
C7320634
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

NMP1K2-KKHHCE-03 modular power supply from MW (Meanwell) features:
1 1200W maximum output power with 6 slots for flexible module configuration
2 Wide input range: 90~264VAC or 120~370VDC, 47~63Hz
3 High efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Compliance with medical (2x MOPP between primary-secondary) and ITE safety standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.)
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), overtemperature (auto recover when cool)
6 Rich functional support: Remote sense (compensate up to 0.5V wiring drop), global/local remote ON/OFF, DC OK signal (TTL level), current sharing (parallel operation), output voltage/current programming (PV/PC pins)
7 EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity), SEMI F47
8 Auxiliary power: 5V-AUX-P (2A for NMP1K2) and Vcc2 (5V/10mA for modules)
9 Modular output options: Single (NMS-240, up to 240W) or dual (NMD-240, up to240W) output modules with adjustable voltages (5V/12V/24V/48V etc.)

使用场景 APPLICATIONS

Suitable for various applications:
1 Industrial automation: Powering PLCs, sensors, actuators, and control systems
2 Medical equipment: Compatible with medical devices (due to 2x MOPP safety) like diagnostic tools and patient monitors (need to comply with specific device standards)
3 Telecommunications: Supporting routers, switches, base stations, and communication modules
4 Test and measurement: Lab equipment and test benches requiring stable, configurable power
5 Data centers: Server racks and storage systems needing modular, high-efficiency power
6 Instrumentation: Precision instruments that demand adjustable voltage/current and reliable power supply

注意事项 PRECAUTIONS

Important considerations for use:
1 Installation: Use recommended screws (M4 for front-end, M3.5 for output terminals) with correct torque (12Kgf-cm for AC input,10Kgf-cm for DC output); ensure proper grounding
2 Cooling: Maintain adequate airflow as per specs; derate output current based on ambient temperature (e.g., output voltage <12V and -15~-30°C →90% rated current)
3 Operation:
4 Global ON/OFF: Assemble the shorting connector (RC1 to GND-P) if not using global control; otherwise, no output
5 Local ON/OFF: For NMS-240: RC2 (pin3) short to GND → OFF, open → ON; For NMD-240: RC2→V1 OFF, RC3→V2 OFF
6 Remote sense: Use twisted pairs for +S/-S pins to avoid noise
7 Parallel operation: Connect CS pins of NMS-240 modules; ensure voltage difference <0.2V; max6 modules for NMP1K2; do not use PC function in parallel
8 Safety: Do not exceed maximum ratings; disconnect input before servicing; comply with local safety regulations for medical use
NMP1K2-KKHHCE-03实物图

NMP1K2-KKHHCE-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐