领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKCEKE-00实物图
NMP1K2-HKCEKE-00商品缩略图

NMP1K2-HKCEKE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCEKE-00
商品编号
C7320614
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply system consisting of NMP1K2 front-end (6 slots) and output modules (NMS-240 single output, NMD-240 dual output)
1 Total max power:1200W (NMP1K2)
2 Output module options: Single output (5V/36A,12V/20A,24V/10A,48V/5A, up to240W each); dual output (30V/5A×2, combined240W)
3 Safety certifications: MEPS, CB, UL62368-1, TUV EN62368-1, CCC, BSMI, etc.
4 Protection mechanisms: Overvoltage (OVP), Overcurrent (OCP), Overtemperature (OTP), Overload (OLP)
5 Control functions: Global ON/OFF (RC1 pin), local module ON/OFF (RC2/RC3 pins)
6 Remote sense: Compensates wiring voltage drop up to0.5V
7 Programming: PV pin (output voltage adjustment), PC pin (output current adjustment)
8 Status signals: DC OK (module output status, TTL level), T-Alarm (overtemp alert)
9 Current sharing: CS pin enables parallel operation for load balance
10 Auxiliary power: +5V-AUX_P (2A for NMP1K2), Vcc2 (5V/10mA per module)
11 Operating temp range: -30°C to +70°C (with derating)
12 Isolation:2x MOPP (medical isolation) between primary and secondary

使用场景 APPLICATIONS

Industrial automation: Powering PLCs, sensors, actuators, and control systems
1 Medical devices: Suitable for equipment requiring safe isolation (2x MOPP)
2 Telecom infrastructure: Base stations, network switches, and communication devices
3 Test & measurement: Lab setups needing adjustable voltages/currents
4 Data centers: Powering servers, storage devices, and peripheral equipment
5 LED lighting: High-power LED arrays requiring precise current control
6 Renewable energy: DC-DC conversion for solar/wind energy systems
7 Industrial equipment: CNC machines, robotics, and factory automation tools

注意事项 PRECAUTIONS

Installation: Ensure the shorting connector (RC1 to GND-P) is installed if not using external global control
1 Derating: Reduce output current at temps >50°C (refer to derating curves); for voltages <12V and temps -15°C~-30°C, derate to90% rated current
2 Parallel operation: Connect CS pins of modules; voltage difference between modules <0.2V; total power ≤1200W
3 Remote sense: Use twisted pairs for sense lines (+S/-S) to minimize noise
4 Programming: PV/PC pins are GND-referenced; follow specified voltage ranges for adjustments
5 Protection: OVP/OTP/OLP trigger shutdown (reset via power cycle); OCP is constant current limiting
6 Environment: Avoid condensation, dust, and corrosive gases; operate in well-ventilated areas
7 Wiring: Use appropriate wire gauge for output connections to reduce voltage drop
NMP1K2-HKCEKE-00实物图

NMP1K2-HKCEKE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐