领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HKCCEE-00实物图
NMP1K2-HKCCEE-00商品缩略图

NMP1K2-HKCCEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HKCCEE-00
商品编号
C7320603
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model supports up to 6 slots, providing maximum 1200W output; compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules
2 Wide input range: AC 90~264V or DC120~370VDC, frequency 47~63Hz, suitable for global applications
3 High performance: Power factor >0.95 (230VAC full load), efficiency up to 91% (full load with H/K modules at 24V/48V)
4 Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1)
5 Flexible control: Supports global/local ON/OFF, remote sense (compensate up to 0.5V voltage drop), output voltage (PV) and current (PC) programming
6 Protection mechanisms: Over-temperature (auto-recovery after cooling), overload (constant current limiting), over-voltage (shut down, re-power to recover)
7 Auxiliary and signals: 5V/2A auxiliary power, DC OK signal (TTL level for output status), T-Alarm signal (over-temperature alert)
8 Current sharing: Allows parallel operation of modules with CS pin connection for balanced current distribution

使用场景 APPLICATIONS

1 Medical equipment: Suitable for patient monitors, diagnostic devices, and lab analyzers requiring medical safety compliance
2 Industrial automation: Powers PLCs, sensors, actuators, and control systems with multiple stable output voltages
3 Test and measurement: Used in test benches for electronic components needing adjustable and precise power
4 Communication systems: Supports routers, switches, and base stations with flexible voltage configurations
5 Data centers: Modular power solution for server racks or network devices, enabling easy maintenance and scalability
6 Other applications: Any system needing multiple outputs, remote monitoring, or parallel operation for higher power capacity

注意事项 PRECAUTIONS

1 Installation: Ensure shorting connector (RC1 to GND-P) is assembled for global ON/OFF; blank slots must use BLANK-NMS240 modules
2 Derating: When output voltage <12V and ambient temp is -15°C~-30°C, derate current to 90% of rated value; follow derating curves for temp and input voltage
3 Parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V; max 6 slots for NMP1K2, total power ≤1200W
4 Remote control: Use twisted pairs for remote sense to avoid interference; simultaneous ON/OFF for parallel modules
5 Environment: Operate within -30°C~+70°C (with derating), 20~90% RH non-condensing; avoid dust, moisture, or corrosive environments
6 Safety: Properly ground the device; do not exceed rated power/voltage; disconnect power before maintenance
7 Programming: Follow PV/PC ranges in manual; do not use PC function for parallel modules
NMP1K2-HKCCEE-00实物图

NMP1K2-HKCCEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐