领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHHKCE-02实物图
NMP1K2-HHHKCE-02商品缩略图

NMP1K2-HHHKCE-02

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHHKCE-02
商品编号
C7320466
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 1200W capacity (NMP1K2) with 6 slots, supports mixing NMS-240 (single output, up to 240W) and NMD-240 (dual output, up to 240W total) modules
2 Wide input range: 90~264VAC / 120~370VDC, 47~63Hz frequency
3 High performance: Power factor >0.95 at full load (230VAC), typical efficiency up to 91% (with H/K modules at 24V/48V nominal)
4 Safety compliance: Meets ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, EN62368-1, IEC 60601-1, IEC62368-1, EAC TP TC 004 standards
5 Multiple protection functions: Overload (constant current limiting), overvoltage (shutdown and repower to recover), overtemperature (shutdown and auto-recover when cool)
6 Flexible control options: Global (RC1 pin) and local (module RC2/RC3 pins) ON/OFF control; remote sense (+S/-S) to compensate wiring voltage drop up to 0.5V; voltage programming (PV pin) and current programming (PC pin) for output adjustment
7 Monitoring signals: DC OK (TTL level, indicates module output status), T-Alarm (overtemperature signal), current sharing (CS pin) for parallel operation of modules
8 Auxiliary power outputs: 5V-AUX_P (2A for NMP1K2) for system use; Vcc2 (5V/10mA) for module control circuits
9 Mechanical specs: Dimensions 250×127×41mm (L×W×H), weight ~2kg; compatible with HRS DF11 series connectors

使用场景 APPLICATIONS

1 Industrial automation systems: Customizable voltage outputs for various sensors, actuators, and controllers
2 Medical equipment: Complies with medical safety standards, suitable for diagnostic devices, patient monitors, and laboratory instruments
3 Test and measurement instruments: Stable, adjustable power supply for component testing and prototype development
4 Data centers and telecommunications: Parallel operation capability for high-power, redundant power systems; remote monitoring and control for unmanned operation
5 Embedded systems: Modular design adapts to diverse voltage requirements of embedded boards and peripherals
6 Laboratory research: Flexible voltage/current programming for experimental setups needing precise power control

注意事项 PRECAUTIONS

1 Installation: Ensure the shorting connector (RC1 to GND-P) is installed for global ON/OFF control; use proper grounding to meet safety standards
2 Remote sense: Use twisted-pair cables for +S/-S pins to minimize electromagnetic interference
3 Programming: Follow the specified voltage ranges for PV (3~6V for 5V module, etc.) and PC (1.8~6V) pins to avoid damage
4 Parallel operation: Connect CS pins of all modules; ensure output voltage difference between modules <0.2V; total power must not exceed 1200W; use short, thick wires for parallel connections; remote control must turn all modules on/off simultaneously; do not use PC function in parallel mode
5 Derating: Follow derating curves—e.g., when output voltage <12V and ambient temp is -15~-30°C, derate output current to 90% of rated value; reduce load at high ambient temperatures as per the curve
6 Safety: Do not touch live parts when the power supply is operating; disconnect input power before maintenance; comply with all local electrical safety regulations
7 Overtemperature: If T-Alarm signal is high (4.5~5.5V), check cooling conditions (airflow, ambient temp) to prevent system shutdown
NMP1K2-HHHKCE-02实物图

NMP1K2-HHHKCE-02

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐