领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-KCEEHC-03实物图
NMP1K2-KCEEHC-03商品缩略图

NMP1K2-KCEEHC-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-KCEEHC-03
商品编号
C7320365
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply from MW (Meanwell) NMP series, model NMP1K2-KCEEHC-03, 1200W maximum power with 6 slots for output modules
2 Wide input range:90~264VAC /120~370VDC, frequency range47~63Hz, high power factor(PF>0.95@230VAC full load, PF>0.98@115VAC full load)
3 High efficiency:Up to91% at full load(with H/K modules at nominal24V/48V)
4 Safety compliance:Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, IEC60950-1, EAC TP TC004; isolation:Primary-secondary(2x MOPP), Primary-Earth(1x MOPP); withstanding voltage:I/P-O/P=4KVAC, I/P-FG=2KVAC, O/P-FG=0.5KVAC
5 Protection functions:Overload(constant current limiting), Overvoltage(shut down, re-power to recover), Over-temperature(shut down, auto recover when temp drops), Short circuit(hiccup mode or constant current limiting)
6 Functionalities:Remote sense(compensates up to0.5V wiring drop), global/local remote ON/OFF control, output voltage/current programming(PV/PC pins), DC OK TTL signal(indicates output status), current sharing(for parallel operation), auxiliary power(5V/2A for NMP1K2,5V/10mA per module)
7 Mechanical specs:Dimensions250*127*41mm(L*W*H), weight~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Medical equipment:Diagnostic devices(ultrasound, blood analyzers), patient monitors, laboratory instruments(incubators, centrifuges)(complies with medical safety standards)
2 Industrial automation:PLC systems, motor drives, control panels, robotics(needs stable modular power with multiple outputs)
3 Test & measurement:Electronic test equipment(oscilloscopes, signal generators)(requires precise voltage/current control and multi-channel outputs)
4 Communication systems:Telecom base stations, network switches, routers(reliable power with wide input range and high efficiency)
5 Data centers:Server racks, storage systems(modular design for flexible config and parallel operation for higher power)

注意事项 PRECAUTIONS

1 Installation:Assemble the shorting connector(RC1 to GND-P) if not using external global ON/OFF control; use BLANK-NMS240 accessory for blank slots
2 Derating:When output voltage<12V and ambient temp-15°C~-30°C, derate output current to90% of rated; follow derating curves for ambient temp and input voltage
3 Parallel operation:Connect CS pins of modules; output voltage difference between parallel modules<0.2V; total power≤1200W; remote control must turn all parallel modules ON/OFF simultaneously; avoid using PC function in parallel
4 Remote sense:Use twisted pairs for sense lines to minimize noise; max compensation0.5V
5 Environment:Operating temp-30~+70°C(with derating); humidity20~90% RH non-condensing; storage temp-40~+85°C, humidity10~95% RH non-condensing
6 Safety:Ensure proper grounding; do not overload beyond module/unit ratings; comply with medical safety requirements(leakage current<400uA/264VAC)
NMP1K2-KCEEHC-03实物图

NMP1K2-KCEEHC-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐