预售商品

NMP1K2-HHEHHH-05
- 工业品
价格:¥3327.31价格含税(税率13%)
200+¥3125.01
500+¥3020.58
1000+¥2968.98
- 品牌名称
- MW(明纬)
- 商品型号
- NMP1K2-HHEHHH-05
- 商品编号
- C7320238
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The MW NMP1K2-HHEHHH-05 is a 1200W modular power supply with six slots, all populated with NMS-240-24 single-output modules (24V @10A each), providing six independent 24V channels (each up to10A/240W).
1
Modular design: 6-slot architecture supporting mix of single (NMS-240, up to240W) or dual (NMD-240, up to 240W total) output modules, total max power 1200W.
2
Wide input range: 90-264VAC (47-63Hz) or120-370VDC, suitable for global industrial/medical applications.
3
High efficiency & power factor: Up to91% efficiency (for H/K modules at24V/48V full load); PF>0.95 at 230VAC full load, PF>0.98 at115VAC full load, reducing energy loss and harmonic distortion.
4
Safety compliance: Meets medical (2x MOPP isolation between primary-secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1, etc.), ensuring safety in critical use cases.
5
Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), over-temperature (auto shut down/recovery when cooled), short-circuit (hiccup or constant current limiting) protection.
6
Flexible control: Global ON/OFF (RC1 pin) and local module-level ON/OFF (RC2/RC3 pins); remote sense (+S/-S) compensates voltage drop up to0.5V in long wiring.
7
Monitoring & signaling: DC OK TTL signal (4.5-5.5V on, <0.5V off) for module status; T-Alarm signal for over-temperature warning.
8
Parallel capability: Modules can be paralleled (via CS pins) to increase current output with current balancing.
9
Auxiliary power: Front-end provides5V@2A; each NMS-240 module offers5V@10mA auxiliary power.
10
Wide operating temp: Works in -30°C to +70°C (with derating based on ambient temp and load).
使用场景 APPLICATIONS
1
Industrial automation: Powering PLCs, sensors, actuators, and control panels requiring multiple voltage outputs.
2
Medical equipment: Diagnostic devices (ultrasound, blood analyzers), patient monitors, and lab instruments (compliant with medical safety standards).
3
Telecommunications: Network switches, routers, and base stations leveraging wide input range and modular flexibility.
4
Test and measurement: Lab setups needing precise, customizable DC voltage outputs for device testing.
5
Renewable energy systems: Solar/wind power converters (supports DC input 120-370VDC).
6
Data centers: Edge computing nodes and server racks requiring flexible power distribution and high reliability.
注意事项 PRECAUTIONS
1
Installation: Ensure proper grounding (FG terminal); use recommended wire sizes and torque values (AC input: max12Kgf-cm, DC output: M3.5 screws max 10Kgf-cm).
2
Module management: Fill blank slots with BLANK-NMS240 to maintain safety/cooling; when paralleling modules, connect CS pins and ensure output voltage difference <0.2V.
3
Derating rules: Reduce load at ambient temps above50°C; for output voltages <12V and temps between -15°C and -30°C, derate current to90% of rated value.
4
ON/OFF control: Install global ON/OFF shorting connector (RC1 to GND-P) unless using external control; local module control: open RC2/RC3 to turn on, short to turn off.
5
Remote sense: Use +S/-S pins (NMS-240) to compensate voltage drop up to0.5V in long wires.
6
Protection handling: In case of overload/overvoltage/overtemp, unit shuts down—re-power or wait for cooling to recover; short-circuit protection uses hiccup or constant current limiting.
7
Parallel operation: Max6 modules for NMP1K2; total power ≤1200W; use short/thick wires for parallel connections.
8
Environment: Avoid humid/dusty/corrosive environments; keep ventilation paths clear for cooling.

NMP1K2-HHEHHH-05
价格:¥3327.31
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- NMP1K2-HHEHHK-01
- NMP1K2-HHEKHE-01
- NMP1K2-HHEKKK-01
- NMP1K2-KCCCEC-00
- NMP1K2-HHHCCC-01
- NMP1K2-KCCCHH-00
- NMP1K2-HHHCCE-06
- NMP1K2-KCCCHK-07
- NMP1K2-HHHCEH-00
- NMP1K2-KCCCKC-00
- NMP1K2-HHHCHK-06
- NMP1K2-KCCCKK-00
- NMP1K2-KCCECK-02
- NMP1K2-HHHECE-00
- NMP1K2-KCCEE#-04
- NMP1K2-HHHEEE-05
- NMP1K2-HHHEEK-02
- NMP1K2-KCCEKE-00
- NMP1K2-HHHEEK-04
- NMP1K2-HHHEHH-06
- NMP1K2-HHHEKH-06