领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HHEEKK-05实物图
NMP1K2-HHEEKK-05商品缩略图

NMP1K2-HHEEKK-05

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HHEEKK-05
商品编号
C7320230
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots, supporting up to 1200W total output power (NMP1K2 model)
2 Wide input voltage range:90~264VAC or 120~370VDC, suitable for global applications
3 Compliance with multiple safety standards:ANSI/AAMI ES60601-1 (medical),UL62368-1,IEC60601-1,IEC62368-1,etc.
4 Supports various output modules (single/dual output up to 240W each) with adjustable voltages (5V,12V,24V,48V,dual 30V@5A)
5 Rich protection functions:Overload Protection (OLP),Over Voltage Protection (OVP),Over Temperature Protection (OTP),constant current limiting
6 Remote control capabilities:Global/local ON/OFF control,remote sense (compensates up to 0.5V voltage drop),output voltage/current programming (PV/PC)
7 Current sharing function for parallel operation of modules,ensuring balanced load distribution
8 Auxiliary power outputs:5V-AUX-P (2A for NMP1K2) for external devices,Vcc2 (5V/10mA) for module control
9 Status monitoring signals:DC OK (TTL level for module output status),T-Alarm (overtemperature warning)
10 High efficiency (up to 91% for H/K modules at 24V/48V nominal voltage) and low ripple/noise (max 250mVp-p)

使用场景 APPLICATIONS

1 Industrial automation systems:Powering PLCs,DCS,servo drives and control panels requiring multiple voltage outputs
2 Medical equipment:Compatible with medical devices (2x MOPP isolation) like diagnostic instruments,patient monitors and laboratory equipment
3 Test and measurement instruments:Providing stable,adjustable power for electronic component testing,signal generators and oscilloscopes
4 Communication infrastructure:Powering routers,switches,base stations and telecom equipment with varying voltage needs
5 Data centers and server rooms:Modular power supply for servers,storage devices and backup systems
6 Industrial machinery:Supporting CNC machines,robotics and automated production lines
7 Laboratory research:Flexible power solutions for prototype development and experimental setups

注意事项 PRECAUTIONS

1 Installation:Ensure the shorting connector (RC1 to GND-P) is installed if not using external global ON/OFF control;otherwise the unit will have no output
2 Remote Sense:Use twisted pairs for +S/-S lines to minimize electromagnetic interference and ensure accurate voltage compensation
3 Parallel Operation:When paralleling NMS-240 modules,connect CS pins,keep output voltage difference <0.2V and do not exceed total power (1200W for NMP1K2);avoid using PC function in parallel mode
4 Temperature Derating:For output voltages <12V and ambient temperature between -15°C to -30°C,derate output current to 90% of rated value
5 Wiring and Terminals:Follow recommended mounting torque (10Kgf-cm for DC output,12Kgf-cm for AC input) and use compatible connectors (e.g.,HRS DF11 series)
6 Local ON/OFF Control:For NMS-240 modules,open RC2 to GND for ON,short for OFF;for NMD-240 dual modules,control V1/V2 separately via RC2/RC3
7 Protection Functions:OTP triggers shutdown when internal temperature exceeds limits;recover automatically after cooling (for some protections,re-power on to recover)
8 Safety:Ensure proper grounding and isolation;do not operate the unit beyond specified voltage/current ranges
NMP1K2-HHEEKK-05实物图

NMP1K2-HHEEKK-05

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐