领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCHECE-00实物图
NMP1K2-HCHECE-00商品缩略图

NMP1K2-HCHECE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-HCHECE-00
商品编号
C7319697
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots with max 1200W total output power, compatible with single-output (NMS-240:5V/36A,12V/20A,24V/10A,48V/5A) and dual-output (NMD-240: dual 30V/5A) modules
2 Wide input range: AC 90~264V, DC120~370VDC; frequency 47~63Hz
3 High performance: Power factor >0.95@230VAC full load; efficiency up to 91% (full load with H/K module at 24V/48V)
4 Safety compliance: Meets medical (2x MOPP isolation between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, TUV EN60601-1 etc.)
5 Rich functions: Remote ON/OFF control (global/local), remote sense (compensates up to 0.5V wiring drop), output voltage/current programming (PV/PC), current sharing (CS pin for parallel operation), DC OK signal (TTL level), over-temperature alarm (T-Alarm)
6 Protection features: Overload (constant current limiting), overvoltage (shut down and recover on re-power), overtemperature (auto-recover after cooling)
7 Compact size: 250×127×41mm (L×W×H) for NMP1K2; light weight (~2kg typical)

使用场景 APPLICATIONS

1 Industrial automation: Power supply for PLCs, DCS, sensors, actuators
2 Medical equipment: Suitable for devices requiring medical safety compliance (e.g., diagnostic instruments, patient monitors)
3 Test and measurement: Modular power for lab testing devices
4 Telecom systems: Power for routers, switches, base stations
5 Industrial control: Used in factory automation lines, robotics, CNC machines
6 LED applications: High-power LED displays and lighting systems
7 Customizable power solutions: For various industrial and commercial devices needing modular power

注意事项 PRECAUTIONS

1 Installation: Ensure proper ventilation; use recommended M4 screws (torque 7~10Kgf-cm); blank slots must use BLANK-NMS240 accessory
2 Derating: When output voltage <12V and temp -15~-30℃, derate current to 90%; follow derating curves for temp and input voltage
3 Configuration: Use correct code (00-31 for NMP1K2); assemble shorting connector (RC1 to GND-P) if not using global ON/OFF
4 Remote sense: Use twisted pairs for sense lines; max compensation is 0.5V
5 Parallel operation: Connect CS pins; voltage difference <0.2V between modules; total power ≤1200W; no PC function in parallel
6 Safety: Do not open the case; operate within -30~+70℃ and 20~90% RH non-condensing
7 Signal handling: DC OK/T-Alarm are TTL level; do not exceed max 10mA sourcing current
NMP1K2-HCHECE-00实物图

NMP1K2-HCHECE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐