领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EHEKEE-00实物图
NMP1K2-EHEKEE-00商品缩略图

NMP1K2-EHEKEE-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EHEKEE-00
商品编号
C7319669
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular power supply with 6 slots, supporting up to 1200W total output (NMP1K2 series)
2 Compatible with NMS-240 single-output modules (12V/E,24V/H,48V/K, etc.) with adjustable voltage ranges (e.g.,12V:6-15V,24V:15-30V,48V:30-55V)
3 High efficiency up to 91% (for H/K modules at nominal 24V/48V full load)
4 Wide input range:90-264VAC or120-370VDC, frequency 47-63Hz
5 Safety compliance: Meets medical standards (2x MOPP between primary and secondary) and ITE standards (ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1, etc.)
6 Rich functionalities: Remote on/off control (global/local), remote sense (+S/-S), output voltage programming (PV), output current programming (PC), DC OK signal (TTL level), over-temperature alarm (T-Alarm), current sharing for parallel operation
7 Protection mechanisms: Overload (constant current limiting), overvoltage (shut down and recover on repower), over-temperature (auto recover after cooling)
8 Compact mechanical design with specified mounting requirements (M4 screws with torque 7-10 Kgf-cm)

使用场景 APPLICATIONS

1 Medical equipment: Diagnostic devices, patient monitors, laboratory instruments (compliant with medical safety standards)
2 Industrial automation: PLC systems, robotic control units, factory automation equipment (fits diverse power needs)
3 Test and measurement: Lab setups requiring multiple adjustable DC voltage outputs
4 Telecommunications: Network racks, communication equipment needing stable modular power
5 Data centers: Server accessories or network devices with varying voltage requirements
6 Research facilities: Experimental setups demanding reliable and programmable power sources

注意事项 PRECAUTIONS

1 Installation: Use M4 screws with torque 7-10 Kgf-cm; follow specified air flow direction
2 Module usage: Only install compatible NMS-240 modules (check model codes like E for12V, H for24V, K for48V)
3 Temperature derating: When ambient temp is -15°C to -30°C and output voltage <12V, derate output current to90% of rated; refer to derating curves for other conditions
4 ON/OFF control: Assemble shorting connector (RC1 to GND-P) if global ON/OFF is not used; local control uses RC2/RC3 pins (open=ON, short=OFF)
5 Parallel operation: Connect CS pins of modules together; ensure output voltage difference <0.2V; total load ≤1200W; use short large-diameter wires
6 Remote sense: Use +S/-S pins to compensate voltage drop on load wiring (max 0.5V)
7 Programming: PV adjusts voltage within specified ranges; PC adjusts current to40-100% of rated value
8 Safety: Do not exceed max output power; disconnect power before maintenance
9 Alarm monitoring: Track T-Alarm (high=over temp) and DC OK (high=module ON) signals
NMP1K2-EHEKEE-00实物图

NMP1K2-EHEKEE-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐