领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKKCC-00实物图
NMP1K2-EEKKCC-00商品缩略图

NMP1K2-EEKKCC-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKKCC-00
商品编号
C7319608
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell), model: NMP1K2-EEKKCC-00, belonging to NMP series modular power supply (1200W maximum power, 6 slots)
2 Input range: 90~264VAC / 120~370VDC, frequency 47~63Hz; power factor >0.95@230VAC full load, typical efficiency up to 91% (for H/K modules at 24V/48V full load)
3 Safety compliance: Meets ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, EN62368-1, IEC60601-1 Ed3.1, IEC62368-1, TUV IEC60950-1, EAC TP TC004 standards; 2x MOPP isolation between primary and secondary
4 Modular output options: Supports NMS-240 single output modules (5V@36A,12V@20A,24V@10A,48V@5A, each max 240W) and NMD-240 dual output modules (30V@5A per channel, combined max240W)
5 Protection functions: Overload (constant current limiting), overvoltage (shut down, re-power to recover), over-temperature (shut down, auto recover when cool)
6 Functional features: Global/local remote ON/OFF control, remote sense (compensates up to0.5V voltage drop), output voltage programming (PV pin), current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation), T-Alarm (overtemp signal), auxiliary power (5V/2A for front-end,5V/10mA per module)
7 Mechanical specs: NMP1K2 size is250×127×41mm(L×W×H), net weight ~2kg; packing:6pcs/13kg/0.88CUFT

使用场景 APPLICATIONS

1 Industrial automation systems requiring multiple stable DC outputs
2 Medical equipment (complies with medical safety standards like 2x MOPP isolation)
3 Test and measurement instruments needing precise voltage/current control
4 Telecommunication devices requiring reliable power with remote monitoring
5 Data centers/server racks needing modular power distribution
6 Applications needing parallel operation for higher power or redundancy

注意事项 PRECAUTIONS

1 Install the shorting connector (RC1 to GND-P) if global ON/OFF control is not used; otherwise, no output
2 Twist +S/-S lines when using remote sense to reduce noise
3 For parallel operation: Connect CS pins of modules, ensure output voltage difference <0.2V between modules, total current ≤ sum of rated currents, total power ≤1200W for NMP1K2
4 Derate output current to90% when output voltage <12V and ambient temp is -15°C~-30°C
5 Do not use PC function when modules are in parallel
6 Follow mounting torque: M4 screws (7~10Kgf-cm for front-end), M3.5 screws (10Kgf-cm for output terminals)
7 Do not exceed working temp range (-30~+70°C); refer to derating curves for high temp conditions
8 Ensure proper grounding to meet safety and EMC requirements
NMP1K2-EEKKCC-00实物图

NMP1K2-EEKKCC-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐