领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCKCC-02实物图
NMP1K2-HCCKCC-02商品缩略图

NMP1K2-HCCKCC-02

  • 工业品

价格:3347.9价格含税(税率13%

200+3144.35
500+3039.28
1000+2987.36
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCKCC-02
商品编号
C7319599
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 model has 6 slots, supporting up to6 output modules (single/dual output) for flexible configuration.
2 Total power capacity:1200W max for the entire unit.
3 Multiple output options: Single output modules (NMS-240) with5V/36A,12V/20A,24V/10A,48V/5A; dual output modules (NMD-240) with dual30V/5A; adjustable voltage ranges (e.g.,5V:3~6V,24V:15~30V).
4 Safety compliance: Meets medical standards (2x MOPP isolation) and ITE standards, suitable for medical and industrial applications.
5 High efficiency: Typical efficiency up to91% (for H/K modules at24V/48V nominal voltage), reducing energy loss.
6 Comprehensive protection: Overload (shut down, re-power to recover), overvoltage (constant current limiting), overtemperature (auto recovery), short circuit protection.
7 Flexible control: Global/local remote on/off, voltage/current programming (PV/PC), remote sense (compensate up to0.5V drop).
8 Monitoring & alarm: DC OK signal (module status), temperature alarm (TTL level), LED indicators per module.
9 Parallel capability: Current sharing for up to6 modules (NMP1K2), balanced current distribution.
10 Wide input range:90~264VAC or120~370VDC,适应 global power grids.
11 Wide operating temp: -30~+70℃ (with derating), suitable for harsh industrial environments.

使用场景 APPLICATIONS

1 Medical devices: Diagnostic equipment, patient monitoring systems, laboratory instruments (due to medical safety compliance).
2 Industrial automation: PLCs, DCS systems, robotics, motion control equipment.
3 Communication systems: Base stations, routers, switches, data communication devices.
4 Test & measurement: Oscilloscopes, signal generators, test benches requiring stable and adjustable power.
5 Data centers: Power distribution units (PDUs), server power supplies.
6 Industrial control: Process control systems, factory automation lines, instrumentation.

注意事项 PRECAUTIONS

1 Derating requirements: When output voltage <12V and ambient temperature between -15℃ and -30℃, reduce output current to90% of rated value; follow the derating curve for ambient temperatures above50℃.
2 Parallel operation guidelines:
a. Connect CS pins of all modules to enable current sharing.
b. Ensure output voltage difference between parallel modules is less than0.2V.
c. Total output current should not exceed the sum of rated currents of all modules, but must not exceed1200W (NMP1K2's max capacity).
d. Use short/large-diameter wires for parallel connections to minimize voltage drop.
e. Remote control must turn on/off all parallel modules simultaneously; no PC function in parallel.
1 Initial setup: Install the shorting connector (RC1→GND-P) else the unit will have no output.
2 Protection recovery: Overload→re-power to recover; overvoltage→fix condition then resume; overtemperature→auto recover when cool.
3 Mounting: Follow torque specs (e.g., M4 screws:7~10 Kgf-cm) and ensure proper airflow direction.
4 Remote sense: Use twisted pairs for +S/-S lines to minimize EMI.
5 Avoid overrating: Do not exceed rated voltage/current/temperature to prevent damage.
NMP1K2-HCCKCC-02实物图

NMP1K2-HCCKCC-02

价格:3347.9

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐