领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEKCC#-04实物图
NMP1K2-EEKCC#-04商品缩略图

NMP1K2-EEKCC#-04

  • 工业品

价格:3000.01价格含税(税率13%

200+2817.61
500+2723.46
1000+2676.93
品牌名称
MW(明纬)
商品型号
NMP1K2-EEKCC#-04
商品编号
C7319579
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: NMP1K2 supports up to 6 slots, each module (NMS-240 single output/NMD-240 dual output) delivers up to 240W with adjustable voltages (5V/12V/24V/48V single output; dual output up to 30V each)
2 Safety compliance: Meets medical (2x MOPP isolation) and ITE standards (ANSI/AAMI ES60601-1, UL62368-1, etc.)
3 Rich functions: Remote sense (compensates voltage drop up to 0.5V), current sharing (parallel operation balance), DC OK signal (output status), voltage/current programming (PV/PC pins), global/local ON/OFF control, auxiliary power output (5V/2A main unit,5V/10mA per module), T-Alarm (over-temperature alert)
4 Protection mechanisms: Overload (constant current limiting), overvoltage (shut down & recover on re-power), over-temperature (auto recovery after cooling)
5 Wide input: 90~264VAC/120~370VDC, 47~63Hz; high power factor (PF>0.95@230VAC full load) and efficiency (up to91% typ)

使用场景 APPLICATIONS

1 Industrial automation: Power PLCs, sensors, actuators
2 Medical equipment: Diagnostic tools, patient monitors (medical safety compliant)
3 Telecommunications: Base stations, network switches (parallel redundancy)
4 Test & measurement: Lab instruments, electronic testing setups
5 Data centers: Server racks, storage systems (flexible power allocation)
6 LED lighting: High-power LED arrays (stable current regulation)
7 Embedded systems: Custom electronic devices needing modular power

注意事项 PRECAUTIONS

1 Installation: Use M4 screws (7~10 Kgf-cm torque,4mm max depth); follow air flow direction; correct pin connections (CN32/CN81)
2 Operation: Do not run without shorting connector (RC1→GND-P); parallel operation: connect CS pins, voltage difference <0.2V, max6 modules; local ON/OFF: open RC2→GND for ON
3 Environment: Operate at -30~+70°C (derate <12V below-15°C); avoid condensation (20~90% RH non-condensing)
4 Maintenance: Check overheating (T-Alarm), loose connections, dust; disconnect power before servicing
5 Safety: Do not exceed rated power/current; follow local regulations; no disassembly without training
6 Derating: Follow derating curves for high temp/low voltage
NMP1K2-EEKCC#-04实物图

NMP1K2-EEKCC#-04

价格:3000.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐