领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-HCCCEH-03实物图
NMP1K2-HCCCEH-03商品缩略图

NMP1K2-HCCCEH-03

  • 工业品

价格:3327.31价格含税(税率13%

200+3125.01
500+3020.58
1000+2968.98
品牌名称
MW(明纬)
商品型号
NMP1K2-HCCCEH-03
商品编号
C7319556
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design with 6 slots (NMP1K2 model) supporting up to 1200W total output power
2 Compliance with multiple safety standards including ANSI/AAMI ES60601-1 Ed3.1, UL62368-1, TUV EN60601-1 Ed3.1, and IEC 62368-1
3 Wide input voltage range: 90~264VAC or 120~370VDC
4 High power factor: PF>0.95 at 230VAC full load
5 High efficiency up to 91% (typical) for H/K modules at nominal 24V/48V
6 Multiple output module options: single output (5V/36A,12V/20A,24V/10A,48V/5A) and dual output (30V/5A each) with adjustable voltage ranges
7 Remote control functions: remote ON/OFF, remote sense (compensates up to 0.5V drop), voltage/current programming
8 Monitoring functions: DC OK signal (TTL level), temperature alarm signal (T-Alarm)
9 Protection features: overvoltage, overload, overtemperature protection (shutdown and auto-recover for overtemperature)
10 Current sharing capability for parallel operation of modules
11 Compact size: 250x127x41mm (NMP1K2)
12 Auxiliary power outputs:5V/2A (front-end) and5V/10mA (per module)
13 Low leakage current: <400uA at264VAC
14 Wide operating temperature range: -30~+70℃ (with derating as per curve)

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, DCS, and control panels requiring multiple stable DC outputs
2 Medical equipment: Suitable for diagnostic machines, patient monitors, and other devices compliant with medical safety standards
3 Test and measurement instruments: Providing precise and adjustable DC voltages for lab equipment
4 Telecommunications: Powering network switches, routers, and communication devices
5 Data centers: Supporting server racks and network infrastructure with modular power flexibility
6 Industrial control applications: Supplying power to sensors, actuators, and other field devices
7 Any application needing multiple DC outputs with scalable and flexible power configuration

注意事项 PRECAUTIONS

1 Ensure proper grounding of the unit before powering on to prevent electrical hazards
2 Do not exceed the maximum total output power (1200W for NMP1K2) or module-rated power
3 When using remote sense function, correctly wire +S and -S terminals to compensate for voltage drop on load wiring
4 For parallel operation of modules: Connect CS pins of all modules, ensure output voltage difference <0.2V, and do not exceed total power limit
5 Over-temperature protection will trigger shutdown; wait for the unit to cool down before restarting
6 Follow local ON/OFF control logic: RC2 terminal (module) in open state for ON, short state for OFF
7 Use appropriate wire gauge for input/output terminals to avoid overheating or voltage drop
8 Avoid operating in environments with excessive dust, moisture, corrosive gases, or extreme temperatures beyond specified range
9 For medical applications, verify compliance with local medical device safety regulations
10 Power off the unit before replacing modules or performing maintenance to prevent electrical shock
NMP1K2-HCCCEH-03实物图

NMP1K2-HCCCEH-03

价格:3327.31

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐