领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-EEEEEK-08实物图
NMP1K2-EEEEEK-08商品缩略图

NMP1K2-EEEEEK-08

  • 工业品

价格:3336价格含税(税率13%

200+3133.17
500+3028.47
1000+2976.74
品牌名称
MW(明纬)
商品型号
NMP1K2-EEEEEK-08
商品编号
C7319508
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Modular power supply with 1200W maximum output (NMP1K2 model) and 6 slots for flexible configuration of output modules (supports 5V,12V,24V,48V etc.)
Complies with medical safety standards (2x MOPP isolation between primary and secondary) and ITE standards (EN60601-1, EN62368-1 etc.)
Wide input voltage range: AC 90-264V or DC120-370V, suitable for global use
High efficiency up to 91% (for H/K modules at 24V/48V full load), reducing energy loss
Multiple protection functions: Overload (OLP), Over Voltage (OVP), Over Temperature (OTP), Short Circuit (SCP)
Rich functional options: Remote sense (compensates voltage drop), remote ON/OFF control (global/local), DC OK signal (indicates output status), current sharing (for parallel operation), voltage/current programming (PV/PC)
Auxiliary power output: Front-end provides 5V/2A, each module provides 5V/10mA
EMC compliant: Meets EN55032 Class B (emission) and EN61000-4 series (immunity) standards
Compact mechanical design with specified mounting torque and airflow direction for reliable operation.

使用场景 APPLICATIONS

Medical equipment: Diagnostic instruments, patient monitors, laboratory analysis devices (complying with medical safety standards)
Industrial automation: PLC systems, industrial robots, control panels requiring multiple voltage outputs
Test and measurement: Lab equipment, oscilloscopes, power testing devices
Communication systems: Telecom base stations, data communication equipment
Broadcast and media: Audio/video production gear, signal transmitters
Embedded systems: Customized electronic devices needing flexible power configurations.

注意事项 PRECAUTIONS

Mounting: Use M4 screws with torque 7-10 Kgf-cm, ensure maximum penetration depth as specified to avoid damage
Thermal management: Follow derating curves—for output voltage <12V at -15~-30°C, derate output current to 90% of rated value; ensure proper airflow direction for cooling
Parallel operation: Connect CS pins of modules, keep output voltage difference <0.2V; max 6 modules for NMP1K2, total power ≤1200W
Remote control: Global ON/OFF requires shorting RC1 to GND-P (use provided shorting connector); local ON/OFF via RC2 (open=ON, short=OFF)
Wiring: Use appropriate wire gauge (20-26AWG for control pins) and ensure secure grounding
Safety: Do not operate without the required shorting connector for global ON/OFF function.
NMP1K2-EEEEEK-08实物图

NMP1K2-EEEEEK-08

价格:3336

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐