领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
NMP1K2-ECKKKH-00实物图
NMP1K2-ECKKKH-00商品缩略图

NMP1K2-ECKKKH-00

  • 工业品

价格:3308.94价格含税(税率13%

200+3107.76
500+3003.91
1000+2952.59
品牌名称
MW(明纬)
商品型号
NMP1K2-ECKKKH-00
商品编号
C7319464
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular design: 6-slot configuration, supports up to 1200W total output power, compatible with NMS-240 single-output modules (5V/36A,12V/20A,24V/10A,48V/5A) and NMD-240 dual-output modules
2 Wide input range: AC 90~264V, DC120~370VDC, frequency range 47~63Hz, high power factor (PF>0.95@230VAC full load)
3 Safety compliance: Meets medical (ANSI/AAMI ES60601-1 Ed.3.1, 2x MOPP isolation) and ITE (UL62368-1, EN62368-1) standards, earth leakage current <400uA/264VAC
4 Advanced protection: Overload (constant current limiting), overvoltage (shutdown, re-power to recover), overtemperature (shutdown, auto-recover after cooling) protections
5 Flexible control functions: Global/local ON/OFF control, remote sense (compensates up to 0.5V voltage drop), output voltage programming (PV pin), output current programming (PC pin), DC OK signal (TTL level for output status), current sharing (CS pin for parallel operation)
6 High efficiency: Up to 91% typical efficiency at full load with H/K modules (24V/48V)
7 EMC compliance: EN55032 Class B (emission), EN61000-4 series (immunity), harmonic current (EN61000-3-2 Class A), voltage flicker (EN61000-3-3)
8 Auxiliary power: Front-end 5V/2A auxiliary output, each module provides 5V/10mA auxiliary power

使用场景 APPLICATIONS

1 Medical equipment: Suitable for medical devices requiring compliant power supplies (e.g., diagnostic instruments, patient monitoring systems) due to medical safety standards
2 Industrial automation: Powering PLCs, sensors, actuators, and control systems that need multiple voltage outputs
3 Test and measurement: Laboratory setups where flexible voltage/current configurations are needed for testing electronic components
4 Communication systems: Powering routers, switches, and communication equipment in data centers or telecom rooms
5 Embedded systems: Custom embedded devices requiring modular power solutions with adjustable outputs
6 Data centers: Parallel operation for high-power requirements, providing reliable power to server components

注意事项 PRECAUTIONS

1 Remote sense usage: Connect +S/-S pins to load terminals to compensate for voltage drop; do not leave these pins open if using remote sense
2 Parallel operation guidelines: Connect CS pins of all modules, ensure output voltage difference <0.2V between modules; total output power must not exceed 1200W; use short, large-diameter wires for parallel connections; remote control must turn all parallel modules on/off simultaneously; avoid using PC function in parallel
3 Temperature derating: Follow derating curves—e.g., for output voltage <12V and ambient temp -15~-30°C, derate output current to 90% of rated
4 ON/OFF control: Ensure shorting connector (RC1 to GND-P) is installed if not using external global control; local control via RC2 (open=ON, short=OFF for NMS modules; RC2/RC3 for NMD modules)
5 Protection handling: Overvoltage protection requires re-powering to recover; overtemperature protection auto-recovers when temp drops below limit
6 Blank slots: Install BLANK-NMS240 accessory in empty slots to maintain safety and thermal performance
7 Storage and working conditions: Store at -40~+85°C (10~95% RH non-condensing); work at -30~+70°C with appropriate derating
8 Grounding: Ensure proper grounding to meet safety and EMC requirements
NMP1K2-ECKKKH-00实物图

NMP1K2-ECKKKH-00

价格:3308.94

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐